-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High voltage high and low-side 2 A gate driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC2540
|
Newark | Mosfet/Igbt Driver, High/Low Side, Soic, Driver Configuration:High Side And Low Side, Peak Output Current:2.5A, Supply Voltage Min:10V, Supply Voltage Max:20V, Driver Case Style:Soic, No. Of Pins:14Pins, Input Delay:85Ns, Output Rohs Compliant: Yes |Stmicroelectronics L6498LD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-17709-ND
|
DigiKey | IC GATE DRVR HI/LOW SIDE 14SO Min Qty: 1000 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.1342 | Buy Now |
DISTI #
L6498LD
|
Avnet Americas | MOSFET and Power Driver 2.5A Single Hi/Lo Side Non-Inverting 14-Pin SOIC Tube - Rail/Tube (Alt: L6498LD) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$0.9175 / $0.9898 | Buy Now |
DISTI #
511-L6498LD
|
Mouser Electronics | Gate Drivers High voltage high and low-side 2 A gate driver RoHS: Compliant | 906 |
|
$1.0900 / $2.2600 | Buy Now |
DISTI #
E02:0323_11477410
|
Arrow Electronics | Driver 2-OUT High and Low Side Half Brdg Non-Inv 14-Pin SO Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2340 | Europe - 750 |
|
$0.9039 / $1.3823 | Buy Now |
|
STMicroelectronics | High voltage high and low-side 2 A gate driver RoHS: Compliant Min Qty: 1 | 906 |
|
$1.0800 / $2.2200 | Buy Now |
|
Future Electronics | L6498 Series 20 V 2 A High Voltage High and Low-Side Gate Driver - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks Container: Tube | 1000Tube |
|
$0.9650 / $1.1300 | Buy Now |
|
Future Electronics | L6498 Series 20 V 2 A High Voltage High and Low-Side Gate Driver - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 20 Weeks Container: Tube | 0Tube |
|
$0.9650 / $1.1300 | Buy Now |
DISTI #
73546626
|
Verical | Driver 2-OUT High and Low Side Half Brdg Non-Inv 14-Pin SO Tube RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2340 | Americas - 749 |
|
$0.9013 / $1.3784 | Buy Now |
|
Bristol Electronics | 40 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L6498LD
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6498LD
STMicroelectronics
High voltage high and low-side 2 A gate driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SOP-14 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 2.5 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.12 µs | |
Turn-on Time | 0.12 µs | |
Width | 3.9 mm |