-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High voltage high and low-side driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L6395DTR by STMicroelectronics is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK6639
|
Newark | Ic Gate Driver, 2-Ch, 10V - 20V, Soic Rohs Compliant: Yes |Stmicroelectronics L6395DTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7701 |
|
$1.3200 / $2.1100 | Buy Now |
DISTI #
497-14185-1-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8SO Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
797 In Stock |
|
$0.7832 / $1.6400 | Buy Now |
DISTI #
L6395DTR
|
Avnet Americas | MOSFET DRVR 0.43A 2-OUT Hi/Lo Side Non-Inv 8-Pin SO T/R - Tape and Reel (Alt: L6395DTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.7033 / $0.7708 | Buy Now |
DISTI #
511-L6395DTR
|
Mouser Electronics | Gate Drivers High VTG gate driver RoHS: Compliant | 2410 |
|
$0.8020 / $1.6400 | Buy Now |
|
STMicroelectronics | High voltage high and low-side driver RoHS: Compliant Min Qty: 1 | 2410 |
|
$0.8600 / $1.6100 | Buy Now |
|
Future Electronics | Gate Drivers High VTG gate driver RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks | 0 |
|
$0.7550 | Buy Now |
|
ComSIT USA | HIGH VOLTAGE HIGH AND LOW-SIDE DRIVER Buffer/Inverter Based MOSFET Driver, BCD, PDSO8 RoHS: Compliant ECCN: EAR99 |
|
|
RFQ | |
DISTI #
L6395DTR
|
Avnet Silica | MOSFET DRVR 043A 2OUT HiLo Side NonInv 8Pin SO TR (Alt: L6395DTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Silica - 5000 |
|
Buy Now | |
DISTI #
L6395DTR
|
EBV Elektronik | MOSFET DRVR 043A 2OUT HiLo Side NonInv 8Pin SO TR (Alt: L6395DTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks, 0 Days | EBV - 27500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L6395DTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6395DTR
STMicroelectronics
High voltage high and low-side driver
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ROHS COMPLIANT, SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | BCD | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.2 µs | |
Turn-on Time | 0.2 µs | |
Width | 3.9 mm |