-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High voltage high/ low-side driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH6691
|
Newark | Mosfet Driver, -40 To 125Deg C, Driver Configuration:High Side And Low Side, Peak Output Current:430Ma, Supply Voltage Min:12.5V, Supply Voltage Max:20V, Driver Case Style:Soic, No. Of Pins:16Pins, Input Delay:125Ns, Output Rohs Compliant: Yes |Stmicroelectronics L6390DTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4740 |
|
$0.9410 / $2.3800 | Buy Now |
DISTI #
497-8321-1-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 16SO Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
2354 In Stock |
|
$0.8478 / $1.9800 | Buy Now |
DISTI #
L6390DTR
|
Avnet Americas | MOSFET DRVR 0.54V 0.43A 1-OUT Hi/Lo Side Half Brdg Inv/Non-Inv 16-Pin SO T/R - Tape and Reel (Alt: L6390DTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
511-L6390DTR
|
Mouser Electronics | Gate Drivers HI-VOLTAGE HI/LW SIDE DRIVER RoHS: Compliant | 2537 |
|
$0.8470 / $1.9800 | Buy Now |
DISTI #
E02:0323_00207431
|
Arrow Electronics | Driver 0.54V 1-OUT High Side/Low Side Half Brdg Inv/Non-Inv 16-Pin SO T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Date Code: 2423 | Europe - 7500 |
|
$0.8736 | Buy Now |
DISTI #
V72:2272_06552265
|
Arrow Electronics | Driver 0.54V 1-OUT High Side/Low Side Half Brdg Inv/Non-Inv 16-Pin SO T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2316 Container: Cut Strips | Americas - 120 |
|
$0.8039 / $1.2617 | Buy Now |
|
STMicroelectronics | High voltage high/ low-side driver RoHS: Compliant Min Qty: 1 | 2537 |
|
$1.1600 / $1.9400 | Buy Now |
|
Future Electronics | L6390 Series 20 V 430 mA 120 Ohm High Voltage High and Low-Side Driver -SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.8950 | Buy Now |
|
Future Electronics | L6390 Series 20 V 430 mA 120 Ohm High Voltage High and Low-Side Driver -SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.8950 | Buy Now |
|
Future Electronics | L6390 Series 20 V 430 mA 120 Ohm High Voltage High and Low-Side Driver -SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.8950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L6390DTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6390DTR
STMicroelectronics
High voltage high/ low-side driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 0.43 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 12.5 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | BCD | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.2 µs | |
Turn-on Time | 0.2 µs | |
Width | 3.9 mm |