-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High voltage high/ low-side driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86W0506
|
Newark | Mosfet Driver, -40 To 125Deg C, No. Of Channels:2Channels, Gate Driver Type:-, Driver Configuration:High Side And Low Side, Power Switch Type:Mosfet, No. Of Pins:16Pins, Ic Case/Package:Soic, Ic Mounting:Surface Mount Rohs Compliant: Yes |Stmicroelectronics L6390D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1414 |
|
$1.1600 / $2.4000 | Buy Now |
DISTI #
497-14774-5-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 16SO Min Qty: 1 Lead time: 18 Weeks Container: Tube |
814 In Stock |
|
$0.9248 / $1.5500 | Buy Now |
DISTI #
L6390D
|
Avnet Americas | MOSFET DRVR 0.54V 0.43A 1-OUT Hi/Lo Side Half Brdg Inv/Non-Inv 16-Pin SO Tube - Rail/Tube (Alt: L6390D) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$0.9654 / $1.0986 | Buy Now |
DISTI #
86W0506
|
Avnet Americas | MOSFET DRVR 0.54V 0.43A 1-OUT Hi/Lo Side Half Brdg Inv/Non-Inv 16-Pin SO Tube - Bulk (Alt: 86W0506) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 63 Partner Stock |
|
$1.1900 / $2.4000 | Buy Now |
DISTI #
511-L6390D
|
Mouser Electronics | Gate Drivers High/Low Side Driver 600V RoHS: Compliant | 4052 |
|
$0.9710 / $2.0200 | Buy Now |
DISTI #
E02:0323_00207430
|
Arrow Electronics | Driver 0.54V 1-OUT High Side/Low Side Half Brdg Inv/Non-Inv 16-Pin SO Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2408 | Europe - 1050 |
|
$0.9087 / $1.7563 | Buy Now |
DISTI #
V36:1790_06552264
|
Arrow Electronics | Driver 0.54V 1-OUT High Side/Low Side Half Brdg Inv/Non-Inv 16-Pin SO Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2305 | Americas - 347 |
|
$0.6309 / $0.8781 | Buy Now |
|
STMicroelectronics | High voltage high/ low-side driver RoHS: Compliant Min Qty: 1 | 4052 |
|
$1.2800 / $1.9800 | Buy Now |
|
Future Electronics | L6390D Series 20 V 290 mA SMT High Voltage High/Low Side Driver - SO-16 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.9950 / $1.1700 | Buy Now |
|
Future Electronics | L6390D Series 20 V 290 mA SMT High Voltage High/Low Side Driver - SO-16 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.9950 / $1.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L6390D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6390D
STMicroelectronics
High voltage high/ low-side driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 0.43 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 12.5 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | BCD | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.2 µs | |
Turn-on Time | 0.2 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for L6390D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L6390D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L6390D013TR | 0.43A HALF BRDG BASED MOSFET DRIVER, PDSO16, LEAD FREE, SOP-16 | STMicroelectronics | L6390D vs L6390D013TR |