-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High voltage high and low-side driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L6389EDTR by STMicroelectronics is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-L6389EDTRCT-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE HI/LO Min Qty: 1 Lead time: 30 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
2475 In Stock |
|
$0.6071 / $1.3100 | Buy Now |
DISTI #
L6389EDTR
|
Avnet Americas | MOSFET DRVR 4-OUT Hi/Lo Side Inv 8-Pin SOIC T/R - Tape and Reel (Alt: L6389EDTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$0.5406 / $0.5949 | Buy Now |
DISTI #
511-L6389EDTR
|
Mouser Electronics | Gate Drivers High volt high and low-side driver RoHS: Compliant | 73 |
|
$0.5960 / $1.3100 | Buy Now |
|
STMicroelectronics | High voltage high and low-side driver RoHS: Compliant Min Qty: 1 | 73 |
|
$0.6700 / $1.2800 | Buy Now |
|
Future Electronics | High voltage high and low-side driver RoHS: Not Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Container: Cut Tape/Mini-Reel |
200 Cut Tape/Mini-Reel |
|
$0.5500 / $0.6550 | Buy Now |
DISTI #
L6389EDTR
|
Avnet Silica | MOSFET DRVR 4OUT HiLo Side Inv 8Pin SOIC TR (Alt: L6389EDTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Silica - 2500 |
|
Buy Now | |
DISTI #
L6389EDTR
|
EBV Elektronik | MOSFET DRVR 4OUT HiLo Side Inv 8Pin SOIC TR (Alt: L6389EDTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 31 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L6389EDTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6389EDTR
STMicroelectronics
High voltage high and low-side driver
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Manufacturer Package Code | SO-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |