Part Details for L6388D013TR by STMicroelectronics
Results Overview of L6388D013TR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L6388D013TR Information
L6388D013TR by STMicroelectronics is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for L6388D013TR
L6388D013TR CAD Models
L6388D013TR Part Data Attributes
|
L6388D013TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6388D013TR
STMicroelectronics
0.65A HALF BRDG BASED MOSFET DRIVER, PDSO8, SO-8
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3/e4 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Peak Current Limit-Nom | 0.65 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 17 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | BCD | |
Terminal Finish | MATTE TIN/NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.22 µs | |
Turn-on Time | 0.3 µs | |
Width | 3.9 mm |
Alternate Parts for L6388D013TR
This table gives cross-reference parts and alternative options found for L6388D013TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L6388D013TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
L6388ED | STMicroelectronics | $1.4198 | HV high and low side driver with embedded bootstrap diode | L6388D013TR vs L6388ED |
L6388E | STMicroelectronics | Check for Price | HV high and low side driver with embedded bootstrap diode | L6388D013TR vs L6388E |
L6388D013TR Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the application note AN4392, which includes guidelines for thermal vias, copper pours, and component placement to minimize thermal resistance and ensure reliable operation.
-
The datasheet provides a list of recommended external components, but the selection also depends on the specific application requirements. Engineers can use the STMicroelectronics' online tool, ST Online Configurator, to generate a customized component list based on their design parameters.
-
The maximum allowed voltage on the VCC pin is 15V, but it's recommended to keep it below 12V to ensure reliable operation and minimize the risk of damage. Exceeding the recommended voltage can lead to reduced lifespan, increased power consumption, and potential failure.
-
STMicroelectronics provides a troubleshooting guide in the application note AN4392, which covers common issues, diagnostic techniques, and repair procedures. Engineers can also consult the device's fault detection and protection features, such as overcurrent protection and thermal shutdown, to identify the root cause of the issue.
-
The L6388D013TR is rated for operation up to 150°C, but the device's performance and reliability may degrade at high temperatures. Engineers should consider the device's thermal derating, power dissipation, and cooling requirements when designing for high-temperature applications.