-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HV high and low side driver with embedded comparator and bootstrap diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH0689
|
Newark | Mosfet Driver, -40 To 125Deg C Rohs Compliant: Yes |Stmicroelectronics L6386ED013TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5954 |
|
$1.0700 / $1.6700 | Buy Now |
DISTI #
56P8528
|
Newark | Motion Control & Automation |Stmicroelectronics L6386ED013TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-6216-1-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 14SO Min Qty: 1 Lead time: 30 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
20272 In Stock |
|
$0.7556 / $1.7800 | Buy Now |
DISTI #
L6386ED013TR
|
Avnet Americas | MOSFET DRVR 600V 0.65A 2-OUT Hi/Lo Side Half Brdg Non-Inv 14-Pin SOIC T/R - Tape and Reel (Alt: L6386ED013TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 30 Weeks, 0 Days Container: Reel | 2500 |
|
$0.8349 / $0.8708 | Buy Now |
DISTI #
511-L6386ED013TR
|
Mouser Electronics | Gate Drivers High Volt High Low Driver RoHS: Compliant | 2235 |
|
$0.7850 / $1.3700 | Buy Now |
DISTI #
E02:0323_00208390
|
Arrow Electronics | Driver 600V 2-OUT High and Low Side Half Brdg Non-Inv 14-Pin SOIC T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 30 Weeks | Europe - 5000 |
|
$0.7649 / $0.8019 | Buy Now |
DISTI #
V72:2272_06552139
|
Arrow Electronics | Driver 600V 2-OUT High and Low Side Half Brdg Non-Inv 14-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2248 Container: Cut Strips | Americas - 268 |
|
$0.7675 / $1.0301 | Buy Now |
|
STMicroelectronics | HV high and low side driver with embedded comparator and bootstrap diode RoHS: Compliant Min Qty: 1 | 2235 |
|
$0.8900 / $1.3400 | Buy Now |
|
Future Electronics | SO 14 .15 TO JEDEC MS-012 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 30 Weeks Container: Reel | 12500Reel |
|
$0.7550 | Buy Now |
|
Future Electronics | SO 14 .15 TO JEDEC MS-012 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 30 Weeks Container: Reel | 5000Reel |
|
$0.8950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L6386ED013TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6386ED013TR
STMicroelectronics
HV high and low side driver with embedded comparator and bootstrap diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Output Peak Current Limit-Nom | 0.65 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 17 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | BCD | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.15 µs | |
Turn-on Time | 0.15 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for L6386ED013TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L6386ED013TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L6386D | 0.65A HALF BRDG BASED MOSFET DRIVER, PDSO14, SO-14 | STMicroelectronics | L6386ED013TR vs L6386D |
L6386D013TR | 0.65A HALF BRDG BASED MOSFET DRIVER, PDSO14, SO-14 | STMicroelectronics | L6386ED013TR vs L6386D013TR |