-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HV High and low side driver with embedded comparator and bootstrap diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7255
|
Newark | Mosfet Driver, Half Bridge, Soic-14, No. Of Channels:2Channels, Gate Driver Type:-, Driver Configuration:Half Bridge, Power Switch Type:Igbt, Mosfet, No. Of Pins:14Pins, Ic Case/Package:Soic, Ic Mounting:Surface Mount, Msl:- Rohs Compliant: Yes |Stmicroelectronics L6386AD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$0.6620 | Buy Now |
DISTI #
497-15723-5-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 14SO Min Qty: 1 Lead time: 30 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.7056 / $1.6000 | Buy Now |
DISTI #
L6386AD
|
Avnet Americas | MOSFET DRVR 600V 0.65A 2-OUT Hi/Lo Side Non-Inv 14-Pin SOIC Tube - Rail/Tube (Alt: L6386AD) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days Container: Tube | 0 |
|
$0.7013 / $0.7980 | Buy Now |
DISTI #
45AC7255
|
Avnet Americas | MOSFET DRVR 600V 0.65A 2-OUT Hi/Lo Side Non-Inv 14-Pin SOIC Tube - Bulk (Alt: 45AC7255) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 4 Partner Stock |
|
$0.9200 / $1.6000 | Buy Now |
DISTI #
511-L6386AD
|
Mouser Electronics | Gate Drivers HI-VOLTAGE HI/LW SIDE DRIVER RoHS: Compliant | 594 |
|
$0.7050 / $1.5800 | Buy Now |
|
STMicroelectronics | HV High and low side driver with embedded comparator and bootstrap diode RoHS: Compliant Min Qty: 1 | 594 |
|
$0.9800 / $1.5500 | Buy Now |
|
Future Electronics | N-Channel 600 V 400mA/650mA Surface Mount High Voltage Gate Driver - SO-14 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.6900 / $0.8150 | Buy Now |
|
Future Electronics | N-Channel 600 V 400mA/650mA Surface Mount High Voltage Gate Driver - SO-14 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.6900 / $0.8200 | Buy Now |
DISTI #
L6386AD
|
TME | IC: driver, push-pull, SO14, 400mA, 580V, Ch: 2, 400kHz, Usup: 17V Min Qty: 1 | 44 |
|
$1.8000 / $2.5100 | Buy Now |
|
ComSIT USA | HIGH-VOLTAGE HIGH AND LOW SIDE DRIVER Half Bridge Based MOSFET Driver, BCD, PDSO14 RoHS: Compliant | Europe - 850 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L6386AD
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6386AD
STMicroelectronics
HV High and low side driver with embedded comparator and bootstrap diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ROHS COMPLIANT, SOP-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 17 V | |
Supply Voltage-Nom | 15 V | |
Supply Voltage1-Max | 17 V | |
Surface Mount | YES | |
Technology | BCD | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.15 µs | |
Turn-on Time | 0.15 µs | |
Width | 3.9 mm |