-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.5A High Side Driver Intelligent Power Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7254
|
Newark | Power Load Switch, 24V, Soic-14, Power Load Switch Type:High Side, No. Of Channels:4Channels, Input Voltage:24V, Current Limit:1.1A, On State Resistance:-, Ic Case/Package:Soic, No. Of Pins:14Pins, Thermal Protection:Yes, Msl:- Rohs Compliant: Yes |Stmicroelectronics L6377D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7600 / $4.9000 | Buy Now |
DISTI #
79AH3810
|
Newark | High Side Switches Rohs Compliant: Yes |Stmicroelectronics L6377D RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7600 / $4.4600 | Buy Now |
DISTI #
497-1434-5-ND
|
DigiKey | IC PWR SWITCH N-CHANNEL 1:1 14SO Min Qty: 50 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.5844 / $4.3720 | Buy Now |
DISTI #
L6377D
|
Avnet Americas | Power Switch Hi Side 0.5A 14-Pin SOIC Tube - Rail/Tube (Alt: L6377D) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tube | 900 |
|
$2.2904 / $2.4353 | Buy Now |
DISTI #
511-L6377D
|
Mouser Electronics | Power Switch ICs - Power Distribution 0.5A Intel Power Sw RoHS: Compliant | 713 |
|
$2.5800 / $6.7200 | Buy Now |
DISTI #
E02:0323_00207323
|
Arrow Electronics | Current Limit SW 1-IN 1-OUT to 0.5A 14-Pin SOIC Tube RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2239 | Europe - 355 |
|
$2.3016 | Buy Now |
|
STMicroelectronics | 0.5A High Side Driver Intelligent Power Switch RoHS: Compliant Min Qty: 1 | 713 |
|
$3.2300 / $6.5900 | Buy Now |
|
Future Electronics | SO 14 .15 TO JEDEC MS-012 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks Container: Tube | 450Tube |
|
$2.8100 / $3.0100 | Buy Now |
|
Future Electronics | SO 14 .15 TO JEDEC MS-012 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Lead time: 20 Weeks Container: Tube | 0Tube |
|
$2.8100 / $3.0600 | Buy Now |
|
Future Electronics | SO 14 .15 TO JEDEC MS-012 RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 50 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$2.8100 / $3.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L6377D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6377D
STMicroelectronics
0.5A High Side Driver Intelligent Power Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Built-in Protections | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current Flow Direction | SINK | |
Output Current-Max | 0.5 A | |
Output Peak Current Limit-Nom | 1.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 35 V | |
Supply Voltage-Min | 8 V | |
Supply Voltage-Nom | 24 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for L6377D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L6377D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L6377D013TR | 0.5A High Side Driver Intelligent Power Switch | STMicroelectronics | L6377D vs L6377D013TR |