-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.5A Industrial Intelligent Power Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P8500
|
Newark | Motion Control & Automation |Stmicroelectronics L6375D013TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-4013-2-ND
|
DigiKey | IC PWR DRIVER N-CHAN 1:1 20SOIC Min Qty: 1000 Lead time: 45 Weeks Container: Tape & Reel (TR) |
1000 In Stock |
|
$2.6208 / $2.7587 | Buy Now |
DISTI #
L6375D013TR
|
Avnet Americas | Power Switch Hi Side 0.5A 20-Pin SO T/R - Tape and Reel (Alt: L6375D013TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$2.5461 / $2.8972 | Buy Now |
|
STMicroelectronics | 0.5A Industrial Intelligent Power Switch RoHS: Compliant Min Qty: 1 | 0 |
|
$3.5500 / $5.6600 | Buy Now |
|
Future Electronics | L6375D Series 52 V 0.5 A High Side Driver Intelligent Power Switch - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.7100 | Buy Now |
DISTI #
L6375D013TR
|
TME | IC: power switch, high-side, 500mA, Ch: 1, SMD, SO20, reel,tape Min Qty: 1000 | 0 |
|
$2.4300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L6375D013TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6375D013TR
STMicroelectronics
0.5A Industrial Intelligent Power Switch
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Built-in Protections | OVER CURRENT; THERMAL; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current Flow Direction | SOURCE | |
Output Peak Current Limit-Nom | 1.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 35 V | |
Supply Voltage-Min | 8 V | |
Supply Voltage-Nom | 24 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |