-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
INDUSTRIAL QUAD LINE DRIVER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH6687
|
Newark | Quad Line Driver, -25 To 85Deg C, Device Type:Line Driver, Ic Interface Type:-, Supply Voltage Min:10.8V, Supply Voltage Max:35V, Driver Case Style:Soic, No. Of Pins:20Pins, Operating Temperature Min:-25°C, Operating Temperature Rohs Compliant: Yes |Stmicroelectronics L6374FP013TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 724 |
|
$6.6600 / $10.2300 | Buy Now |
DISTI #
56P8498
|
Newark | Motion Control & Automation |Stmicroelectronics L6374FP013TR RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-4012-1-ND
|
DigiKey | IC PWR DRIVER N-CHANNEL 1:1 20SO Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1700 In Stock |
|
$5.2245 / $9.2100 | Buy Now |
DISTI #
L6374FP013TR
|
Avnet Americas | Quad Transmitter 20-Pin SO T/R - Tape and Reel (Alt: L6374FP013TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$4.6747 / $5.1153 | Buy Now |
DISTI #
511-L6374FP013TR
|
Mouser Electronics | Buffers & Line Drivers Industrial Quad Line RoHS: Compliant | 1056 |
|
$5.2200 / $9.2000 | Buy Now |
DISTI #
E02:0323_00208285
|
Arrow Electronics | Quad Transmitter 20-Pin SO T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Date Code: 2401 | Europe - 4000 |
|
$5.0089 / $5.1716 | Buy Now |
|
STMicroelectronics | INDUSTRIAL QUAD LINE DRIVER RoHS: Compliant Min Qty: 1 | 1056 |
|
$5.8700 / $9.0200 | Buy Now |
|
Future Electronics | L6374 Series 35 V Surface Mount Line Driver - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$5.0000 | Buy Now |
DISTI #
77249803
|
Verical | Quad Transmitter 20-Pin SO T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2401 | Americas - 4000 |
|
$5.0122 / $5.1750 | Buy Now |
|
Ameya Holding Limited | IC LINE DRIVER IND QUAD 20SOIC | 2000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L6374FP013TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6374FP013TR
STMicroelectronics
INDUSTRIAL QUAD LINE DRIVER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Out Swing-Min | 35 V | |
Output Characteristics | TOTEM-POLE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 35 V | |
Supply Voltage-Min | 10.8 V | |
Supply Voltage-Nom | 24 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 1500 ns | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for L6374FP013TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L6374FP013TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L6374FPT | QUAD LINE DRIVER, PDSO20, ROHS COMPLIANT, SOP-20 | STMicroelectronics | L6374FP013TR vs L6374FPT |
L6374FP | INDUSTRIAL QUAD LINE DRIVER | STMicroelectronics | L6374FP013TR vs L6374FP |