-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IO-Link communication master transceiver IC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L6360-ND
|
DigiKey | IC TRANSCEIVER 1/1 Min Qty: 1 Lead time: 18 Weeks Container: Tray |
2940 In Stock |
|
$3.0420 / $6.0600 | Buy Now |
DISTI #
L6360
|
Avnet Americas | Transceiver IC 1TX 1RX 400Kbps 26-Pin QFN Tray - Trays (Alt: L6360) RoHS: Compliant Min Qty: 2940 Package Multiple: 2940 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$3.1591 / $3.2950 | Buy Now |
DISTI #
511-L6360
|
Mouser Electronics | Sensor Interface IO-Link Transceiver 18 to 32.5V 500mA RoHS: Compliant | 2774 |
|
$3.4000 / $6.3700 | Buy Now |
|
STMicroelectronics | IO-Link communication master transceiver IC RoHS: Compliant Min Qty: 1 | 2774 |
|
$3.9100 / $6.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2940 Package Multiple: 2940 | 0 |
|
$2.7700 | Buy Now |
DISTI #
69193897
|
Verical | Transceiver 1TX 1RX 400Kbps 26-Pin VFQFPN EP Tray Min Qty: 2 Package Multiple: 1 Date Code: 2318 | Americas - 3234 |
|
$2.9106 / $5.3002 | Buy Now |
DISTI #
L6360
|
Avnet Americas | Transceiver IC 1TX 1RX 400Kbps 26-Pin QFN Tray - Trays (Alt: L6360) RoHS: Compliant Min Qty: 2940 Package Multiple: 2940 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$3.1591 / $3.2950 | Buy Now |
DISTI #
L6360
|
TME | IC: interface, transceiver, 18÷32.5VDC, I2C, SMD, VFQFN26 Min Qty: 1 | 0 |
|
$3.6000 / $5.0300 | RFQ |
DISTI #
L6360
|
Avnet Americas | Transceiver IC 1TX 1RX 400Kbps 26-Pin QFN Tray - Trays (Alt: L6360) RoHS: Compliant Min Qty: 2940 Package Multiple: 2940 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$3.1591 / $3.2950 | Buy Now |
DISTI #
L6360
|
Avnet Silica | Transceiver IC 1TX 1RX 400Kbps 26-Pin QFN Tray (Alt: L6360) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 17 Weeks, 0 Days | Silica - 980 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L6360
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6360
STMicroelectronics
IO-Link communication master transceiver IC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Differential Output | NO | |
Driver Number of Bits | 1 | |
Interface IC Type | LINE TRANSCEIVER | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 26 | |
Output Low Current-Max | 0.002 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC26,.14X.2,20 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Time@Peak Reflow Temperature-Max (s) | 30 |