Part Details for L6221AS by STMicroelectronics
Results Overview of L6221AS by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L6221AS Information
L6221AS by STMicroelectronics is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for L6221AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip Stock | 946 |
|
RFQ |
Part Details for L6221AS
L6221AS CAD Models
L6221AS Part Data Attributes
|
L6221AS
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6221AS
STMicroelectronics
BUF OR INV BASED PRPHL DRVR
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Driver Number of Bits | 4 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
L6221AS Frequently Asked Questions (FAQ)
-
The L6221AS can operate from -40°C to 150°C, making it suitable for high-reliability applications.
-
The L6221AS requires a single 5V supply voltage (VCC) and a decoupling capacitor (typically 100nF) between VCC and GND to ensure stable operation.
-
The L6221AS can deliver up to 1.5A of continuous current, making it suitable for high-current applications.
-
The L6221AS can be configured for half-bridge or full-bridge operation by connecting the appropriate pins (e.g., HB/FB, EN, and IN) according to the application requirements.
-
The internal bootstrap diode in the L6221AS allows for high-side gate drive, eliminating the need for an external bootstrap diode and reducing component count.