Part Details for L6221AD013TR by STMicroelectronics
Overview of L6221AD013TR by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L6221AD013TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L6221AD013TR
|
Avnet Americas | QUAD DARLINGTON SWIT 20SOIC - Tape and Reel (Alt: L6221AD013TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
L6221AD013TR
|
Avnet Americas | QUAD DARLINGTON SWIT 20SOIC - Tape and Reel (Alt: L6221AD013TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
Sense Electronic Company Limited | SOP20 | 719 |
|
RFQ |
Part Details for L6221AD013TR
L6221AD013TR CAD Models
L6221AD013TR Part Data Attributes:
|
L6221AD013TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6221AD013TR
STMicroelectronics
4 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDSO20, SO-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SO-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Output Current Flow Direction | SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 5 µs | |
Turn-on Time | 2 µs | |
Width | 7.5 mm |
Alternate Parts for L6221AD013TR
This table gives cross-reference parts and alternative options found for L6221AD013TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L6221AD013TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UDQ2543EBTR | Buffer/Inverter Based Peripheral Driver, 1A, BIPolar, PQCC28, PLASTIC, LCC-28 | Allegro MicroSystems LLC | L6221AD013TR vs UDQ2543EBTR |
UDN2559LB-T | And Gate Based Peripheral Driver, 4 Driver, 1A, BIPolar, PDSO16, LEAD FREE, MS-013AA, SOIC-16 | Allegro MicroSystems LLC | L6221AD013TR vs UDN2559LB-T |
CA3262AQ96 | 1.2A 4 CHANNEL, BUF OR INV BASED PRPHL DRVR, PQCC28, PLASTIC, MS-018-AB, LCC-28 | Intersil Corporation | L6221AD013TR vs CA3262AQ96 |
UDN2540B | Buffer/Inverter Based Peripheral Driver, 4 Driver, 2.5A, BIPolar, PDIP16, DIP-16 | Allegro MicroSystems LLC | L6221AD013TR vs UDN2540B |
L6221CD | 2.2A 4 CHANNEL, AND GATE BASED PRPHL DRVR, PDSO20, SOP-20 | STMicroelectronics | L6221AD013TR vs L6221CD |
UDQ2543EB | Buffer/Inverter Based Peripheral Driver, 4 Driver, 1A, BIPolar, PQCC28, PLASTIC, LCC-28 | Allegro MicroSystems LLC | L6221AD013TR vs UDQ2543EB |
UDK2559LB-T | And Gate Based Peripheral Driver, 4 Driver, 1A, BIPolar, PDSO16, LEAD FREE, MS-013AA, SOIC-16 | Allegro MicroSystems LLC | L6221AD013TR vs UDK2559LB-T |
UDQ2559LB-T | And Gate Based Peripheral Driver, 4 Driver, 1A, BIPolar, PDSO16, LEAD FREE, MS-013AA, SOIC-16 | Allegro MicroSystems LLC | L6221AD013TR vs UDQ2559LB-T |
UDK2559EBTR | And Gate Based Peripheral Driver, 4 Driver, 1A, BIPolar, PQCC28, PLASTIC, MS-018AB, LCC-28 | Allegro MicroSystems LLC | L6221AD013TR vs UDK2559EBTR |
NCV7601P | Quad Driver, PDIP-16, 25-TUBE, Automotive Qualified | onsemi | L6221AD013TR vs NCV7601P |