Part Details for L6220N by STMicroelectronics
Results Overview of L6220N by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L6220N Information
L6220N by STMicroelectronics is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for L6220N
L6220N CAD Models
L6220N Part Data Attributes
|
L6220N
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6220N
STMicroelectronics
3.2A 4 CHANNEL, BUF OR INV BASED PRPHL DRVR, PZFM15, MULTIWATT-15
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | ZFM | |
Package Description | ZIP, ZIP15,.2,.17TB | |
Pin Count | 15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT | |
Driver Number of Bits | 4 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PZFM-T15 | |
Number of Functions | 4 | |
Number of Terminals | 15 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Current-Max | 1.8 A | |
Output Peak Current Limit-Nom | 3.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP15,.2,.17TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG | |
Turn-off Time | 5 µs | |
Turn-on Time | 2 µs |
Alternate Parts for L6220N
This table gives cross-reference parts and alternative options found for L6220N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L6220N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UDN2559EBTR | Allegro MicroSystems LLC | Check for Price | Buffer/Inverter Based Peripheral Driver, 4 Driver, 1A, BIPolar, PQCC28, PLASTIC, MS-018AB, LCC-28 | L6220N vs UDN2559EBTR |
UDN2543EB | Allegro MicroSystems LLC | Check for Price | Buffer/Inverter Based Peripheral Driver, 4 Driver, 1A, BIPolar, PQCC28, PLASTIC, LCC-28 | L6220N vs UDN2543EB |
L6221AD013TR | STMicroelectronics | Check for Price | 4 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDSO20, SO-20 | L6220N vs L6221AD013TR |
UDN2544B | Allegro MicroSystems LLC | Check for Price | Buffer/Inverter Based Peripheral Driver, 4 Driver, 2.5A, BIPolar, PDIP16, DIP-16 | L6220N vs UDN2544B |
CA3262AM96 | Rochester Electronics LLC | Check for Price | Buffer/Inverter Based Peripheral Driver, PDSO24, PLASTIC, SOIC-24 | L6220N vs CA3262AM96 |
L6221CD | STMicroelectronics | Check for Price | 2.2A 4 CHANNEL, AND GATE BASED PRPHL DRVR, PDSO20, SOP-20 | L6220N vs L6221CD |
CA3262AM96 | Intersil Corporation | Check for Price | 1.2A 4 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDSO24, SOIC-24 | L6220N vs CA3262AM96 |
L6221C | STMicroelectronics | Check for Price | 3.2A 4 CHANNEL, AND GATE BASED PRPHL DRVR, PDIP16, POWER, DIP-16 | L6220N vs L6221C |
UDN2549EB | Allegro MicroSystems LLC | Check for Price | Buffer/Inverter Based Peripheral Driver, 4 Driver, 1A, CMOS, PQCC28, PLASTIC, LCC-28 | L6220N vs UDN2549EB |
L6221CN | STMicroelectronics | Check for Price | 3.2A 4 CHANNEL, AND GATE BASED PRPHL DRVR, PZFM15, MULTIWATT-15 | L6220N vs L6221CN |