-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DMOS driver for bipolar stepper motor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M4236
|
Newark | Bipolar Stepper Motor Driver, Smd, Motor Type-Stepper, No. Of Outputs-4Outputs, Output Current-7.1A, Output Voltage-52V, Driver Case Style-Soic, No. Of Pins-24Pins, Supply Voltage Min-8V, Supply Voltage Max-52V, Operating Temperaturerohs Compliant: Yes |Stmicroelectronics L6208D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3288 |
|
$4.4000 | Buy Now |
DISTI #
497-4576-5-ND
|
DigiKey | IC MTR DRVR BIPOLAR 8V-52V 24SO Min Qty: 1 Lead time: 30 Weeks Container: Tube |
621 In Stock |
|
$4.6516 / $8.2000 | Buy Now |
DISTI #
L6208D
|
Avnet Americas | Bipolar Stepper Motor Driver 24-Pin SO - Rail/Tube (Alt: L6208D) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 30 Weeks, 0 Days Container: Tube | 0 |
|
$4.4520 / $5.0661 | Buy Now |
DISTI #
24M4236
|
Avnet Americas | Bipolar Stepper Motor Driver 24-Pin SO - Bulk (Alt: 24M4236) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 146 Partner Stock |
|
$7.0500 / $9.4200 | Buy Now |
DISTI #
511-L6208D
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers DMOS Stepper Motor RoHS: Compliant | 1669 |
|
$5.1200 / $8.2000 | Buy Now |
DISTI #
V36:1790_06548154
|
Arrow Electronics | Bipolar Stepper Motor Driver 24-Pin SO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2314 | Americas - 762 |
|
$4.6340 / $8.0900 | Buy Now |
DISTI #
E02:0323_00208078
|
Arrow Electronics | Bipolar Stepper Motor Driver 24-Pin SO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2333 | Europe - 132 |
|
$4.7523 / $8.3007 | Buy Now |
|
STMicroelectronics | DMOS driver for bipolar stepper motor RoHS: Compliant Min Qty: 1 | 1669 |
|
$5.2400 / $8.0400 | Buy Now |
|
Future Electronics | L6208 Series Dual 52 V 5.6 A Bipolar Stepper Motor DMOS Driver SMT - SOIC-24 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Tube | 0Tube |
|
$4.5500 / $5.2900 | Buy Now |
|
Bristol Electronics | 83 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L6208D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6208D
STMicroelectronics
DMOS driver for bipolar stepper motor
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SO-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 10 mA | |
Supply Voltage-Max (Vsup) | 52 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 48 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for L6208D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L6208D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E-L6207D | STEPPER MOTOR CONTROLLER, 5.6A, PDSO24, SOP-24 | STMicroelectronics | L6208D vs E-L6207D |
L6208PD013TR | DMOS driver for bipolar stepper motor | STMicroelectronics | L6208D vs L6208PD013TR |