Part Details for L6203 by STMicroelectronics
Overview of L6203 by STMicroelectronics
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L6203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-1421-5-ND
|
DigiKey | IC HALF BRIDGE DRV 4A 11MULTWATT Min Qty: 1 Lead time: 25 Weeks Container: Tube |
1174 In Stock |
|
$4.9718 / $11.1200 | Buy Now |
DISTI #
L6203
|
Avnet Americas | Motor Driver/Controller, DC, 12 V to 48 V, 2 Outputs, 2 A, 11 Pins, Multiwatt - Rail/Tube (Alt: L6203) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Tube | 425 |
|
$5.1604 / $5.4351 | Buy Now |
DISTI #
511-L6203
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers DMOS Full Bridge RoHS: Compliant | 3543 |
|
$5.5000 / $11.3500 | Buy Now |
DISTI #
E02:0323_00027101
|
Arrow Electronics | Full Bridge Motor Driver 36V 11-Pin(11+Tab) MULTIWATT V Tube Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2415 | Europe - 4733 |
|
$5.9360 / $12.2497 | Buy Now |
|
STMicroelectronics | DMOS Full Bridge Driver RoHS: Compliant Min Qty: 1 | 3543 |
|
$6.1800 / $11.1200 | Buy Now |
|
Future Electronics | L6203 Series 12 to 48V 4 A Through Hole DMOS Full Bridge Driver - MultiWatt-11 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Container: Tube | 40316Tube |
|
$5.3200 / $5.5600 | Buy Now |
|
Future Electronics | L6203 Series 12 to 48V 4 A Through Hole DMOS Full Bridge Driver - MultiWatt-11 RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 25 Weeks Container: Tube | 15850Tube |
|
$4.2700 / $4.7700 | Buy Now |
DISTI #
30612146
|
Verical | Full Bridge Motor Driver 36V 11-Pin(11+Tab) MULTIWATT V Tube Min Qty: 3 Package Multiple: 1 | Americas - 689 |
|
$6.0500 / $10.6250 | Buy Now |
DISTI #
L6203
|
TME | IC: driver, H-bridge, motor controller, MULTIWATT, 4A, Ch: 2, 100kHz Min Qty: 1 | 798 |
|
$6.5200 / $9.9100 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 14 |
|
RFQ |