-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DMOS Full Bridge Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7238
|
Newark | Motor Driver, Brushed Dc, Powerso-20, Motor Type:Dc Brush, No. Of Outputs:1Outputs, Output Current:4A, Output Voltage:60V, Ic Case/Package:Powerso, No. Of Pins:20Pins, Supply Voltage Min:12V, Supply Voltage Max:48V, Qualification:-Rohs Compliant: Yes |Stmicroelectronics L6201PSTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$9.0500 / $12.2400 | Buy Now |
DISTI #
497-3641-1-ND
|
DigiKey | IC HALF BRIDGE DRIVER 4A 20SO Min Qty: 1 Lead time: 25 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
6634 In Stock |
|
$5.4540 / $9.6200 | Buy Now |
DISTI #
L6201PSTR
|
Avnet Americas | DMOS Full Bridge Motor Driver 36V 20-Pin PowerSO T/R - Tape and Reel (Alt: L6201PSTR) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$5.2200 / $5.9400 | Buy Now |
DISTI #
511-L6201PSTR
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers DMOS Full Bridge RoHS: Compliant | 0 |
|
$5.3100 / $9.6100 | Order Now |
DISTI #
V72:2272_06552220
|
Arrow Electronics | Full Bridge Motor Driver 36V 20-Pin PowerSO T/R Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2352 Container: Cut Strips | Americas - 358 |
|
$5.3180 / $9.5050 | Buy Now |
|
STMicroelectronics | DMOS Full Bridge Driver RoHS: Compliant Min Qty: 1 | 0 |
|
$6.5400 / $9.4200 | Buy Now |
|
Future Electronics | L6201PS Series Dual 48V 0.55 Ohm 5 A SMT Full Bridge Driver POWERSO-20 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Reel | 28200Reel |
|
$3.9600 / $4.1000 | Buy Now |
|
Future Electronics | L6201PS Series Dual 48V 0.55 Ohm 5 A SMT Full Bridge Driver POWERSO-20 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Reel | 3000Reel |
|
$5.2100 | Buy Now |
|
Future Electronics | L6201PS Series Dual 48V 0.55 Ohm 5 A SMT Full Bridge Driver POWERSO-20 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 2 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$5.2100 | Buy Now |
DISTI #
68465479
|
Verical | Full Bridge Motor Driver 36V 20-Pin PowerSO T/R Min Qty: 3 Package Multiple: 1 | Americas - 1200 |
|
$6.1875 / $11.5250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L6201PSTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6201PSTR
STMicroelectronics
DMOS Full Bridge Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Built-in Protections | TRANSIENT | |
Interface IC Type | FULL BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 15.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Current-Max | 1 A | |
Output Peak Current Limit-Nom | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.57 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.6 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 48 V | |
Supply Voltage-Min | 12 V | |
Supply Voltage-Nom | 36 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11 mm |