-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DMOS Full Bridge Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K9601
|
Newark | Ic, Driver Full Bridge, Smd, 6201, Motor Type:Full Bridge, No. Of Outputs:2Outputs, Output Current:5A, Output Voltage:60V, Ic Case/Package:Soic, No. Of Pins:20Pins, Supply Voltage Min:12V, Supply Voltage Max:48V, Qualification:- Rohs Compliant: Yes |Stmicroelectronics L6201PS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6400 / $10.2100 | Buy Now |
DISTI #
497-1419-5-ND
|
DigiKey | IC HALF BRIDGE DRV 4A POWERSO-20 Min Qty: 1 Lead time: 25 Weeks Container: Tube |
3123 In Stock |
|
$5.3028 / $9.3500 | Buy Now |
DISTI #
L6201PS
|
Avnet Americas | DMOS Full Bridge Motor Driver 36V 20-Pin PowerSO Tube - Rail/Tube (Alt: L6201PS) RoHS: Compliant Min Qty: 310 Package Multiple: 310 Lead time: 25 Weeks, 0 Days Container: Tube | 0 |
|
$5.0753 / $5.7753 | Buy Now |
DISTI #
511-L6201PS
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers DMOS Full Bridge RoHS: Compliant | 1259 |
|
$5.3000 / $9.3500 | Buy Now |
DISTI #
E02:0323_00042533
|
Arrow Electronics | Full Bridge Motor Driver 36V 20-Pin PowerSO Tube Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2403 | Europe - 4 |
|
$5.1855 / $8.2703 | Buy Now |
|
STMicroelectronics | DMOS Full Bridge Driver RoHS: Compliant Min Qty: 1 | 1259 |
|
$5.9600 / $9.1600 | Buy Now |
|
Future Electronics | Dual 48 V 0.55 Ohm 5 A Surface Mount Full Bridge Driver POWERSO-20 RoHS: Compliant pbFree: Yes Min Qty: 31 Package Multiple: 31 Container: Tube | 341Tube |
|
$5.1000 / $5.2300 | Buy Now |
|
Future Electronics | Dual 48 V 0.55 Ohm 5 A Surface Mount Full Bridge Driver POWERSO-20 RoHS: Compliant pbFree: Yes Min Qty: 310 Package Multiple: 31 Container: Tube | 0Tube |
|
$5.1000 / $5.2100 | Buy Now |
|
Future Electronics | Dual 48 V 0.55 Ohm 5 A Surface Mount Full Bridge Driver POWERSO-20 RoHS: Compliant pbFree: Yes Min Qty: 310 Package Multiple: 31 Container: Tube | 0Tube |
|
$5.1000 / $5.3200 | Buy Now |
|
Future Electronics | Dual 48 V 0.55 Ohm 5 A Surface Mount Full Bridge Driver POWERSO-20 RoHS: Compliant pbFree: Yes Min Qty: 31 Package Multiple: 31 Container: Tube | 0Tube |
|
$5.1000 / $5.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L6201PS
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6201PS
STMicroelectronics
DMOS Full Bridge Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | MO-166, POWER, SO-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Built-in Protections | THERMAL | |
Interface IC Type | FULL BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 15.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Peak Current Limit-Nom | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.6 mm | |
Supply Voltage-Max | 48 V | |
Supply Voltage-Min | 12 V | |
Supply Voltage-Nom | 36 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11 mm |
This table gives cross-reference parts and alternative options found for L6201PS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L6201PS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L6201PSTR | DMOS Full Bridge Driver | STMicroelectronics | L6201PS vs L6201PSTR |