-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5 V low dropout voltage regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89W1000
|
Newark | Voltage Regulator |Stmicroelectronics L5300EPTTR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
L5300EPTTR-ND
|
DigiKey | IC REG LINEAR 5V 300MA PPAK Min Qty: 2500 Lead time: 54 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.7791 / $0.8414 | Buy Now |
DISTI #
L5300EPTTR
|
Avnet Americas | LDO Regulator Pos 5V 0.3A 5-Pin PPAK T/R - Tape and Reel (Alt: L5300EPTTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.8609 / $0.8979 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.7920 | Buy Now |
DISTI #
L5300EPTTR
|
Avnet Americas | LDO Regulator Pos 5V 0.3A 5-Pin PPAK T/R - Tape and Reel (Alt: L5300EPTTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.8609 / $0.8979 | Buy Now |
DISTI #
L5300EPTTR
|
TME | IC: voltage regulator, LDO,linear,fixed, 5V, 0.3A, PPAK, SMD, ±2% Min Qty: 1 | 0 |
|
$1.0400 / $1.5600 | RFQ |
DISTI #
L5300EPTTR
|
Avnet Silica | LDO Regulator Pos 5V 0.3A 5-Pin PPAK T/R (Alt: L5300EPTTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L5300EPTTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L5300EPTTR
STMicroelectronics
5 V low dropout voltage regulator
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | MODULE | |
Package Description | , SMSIP5H,.37,50TB | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Input Voltage Absolute-Max | 40 V | |
Input Voltage-Max | 31 V | |
Input Voltage-Min | 5.6 V | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.04% | |
Load Regulation-Max | 0.055% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP5H,.37,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.63 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 5% | |
Width | 6.1 mm |