-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5A Switching Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH3804
|
Newark | Buck Regulators Rohs Compliant: No |Stmicroelectronics L4971 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9200 | Buy Now |
DISTI #
497-6697-5-ND
|
DigiKey | IC REG BUCK ADJ 1.5A 8DIP Min Qty: 1 Lead time: 16 Weeks Container: Tube |
1937 In Stock |
|
$1.6999 / $3.5200 | Buy Now |
DISTI #
L4971
|
Avnet Americas | Conv DC-DC Single Step Down 8V to 55V 8-Pin PDIP Tube - Rail/Tube (Alt: L4971) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$1.8343 / $1.9132 | Buy Now |
DISTI #
511-L4971
|
Mouser Electronics | Switching Voltage Regulators 3.3 to 50V Step-Down RoHS: Compliant | 2109 |
|
$1.6000 / $3.0600 | Buy Now |
DISTI #
V36:1790_06548003
|
Arrow Electronics | Conv DC-DC 8V to 55V Step Down Single-Out 3.3V to 50V 1.5A 8-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2322 | Americas - 3996 |
|
$1.5750 / $2.6970 | Buy Now |
DISTI #
E02:0323_00208428
|
Arrow Electronics | Conv DC-DC 8V to 55V Step Down Single-Out 3.3V to 50V 1.5A 8-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2346 | Europe - 1400 |
|
$1.5752 / $2.6978 | Buy Now |
|
STMicroelectronics | 1.5A Switching Regulator RoHS: Compliant Min Qty: 1 | 2109 |
|
$1.9100 / $3.0000 | Buy Now |
|
Future Electronics | L4971 Series 55 V 1.5 A Step Down Switching Regulator Through Hole - DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 1600Tube |
|
$1.6200 / $1.7900 | Buy Now |
|
Future Electronics | L4971 Series 55 V 1.5 A Step Down Switching Regulator Through Hole - DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.7800 / $1.9300 | Buy Now |
|
Future Electronics | L4971 Series 55 V 1.5 A Step Down Switching Regulator Through Hole - DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.7800 / $1.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L4971
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L4971
STMicroelectronics
1.5A Switching Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | MINI, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 55 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Current-Max | 3 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 6 mA | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 300 kHz | |
Technology | BCDMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for L4971. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L4971, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L4978 | 2A Step down switching regulator | STMicroelectronics | L4971 vs L4978 |