-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2A Step down switching regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M9042
|
Newark | Dc/Dc Conv, Buck, 300Khz, 150Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Buck (Step Down), Input Voltage Min:8V, Input Voltage Max:55V, Output Current:2A, Ic Case/Package:Dip, No. Of Pins:8Pins Rohs Compliant: Yes |Stmicroelectronics L4978 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2901 |
|
$2.4100 / $2.6100 | Buy Now |
DISTI #
497-6701-5-ND
|
DigiKey | IC REG BUCK ADJ 2A 8DIP Min Qty: 1 Lead time: 16 Weeks Container: Tube |
1558 In Stock |
|
$1.8686 / $2.8100 | Buy Now |
DISTI #
L4978
|
Avnet Americas | Conv DC-DC Single Step Down 8V to 55V 8-Pin PDIP - Rail/Tube (Alt: L4978) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$2.0854 / $2.1751 | Buy Now |
DISTI #
25M9042
|
Avnet Americas | Conv DC-DC Single Step Down 8V to 55V 8-Pin PDIP - Bulk (Alt: 25M9042) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 8 Partner Stock |
|
$3.4400 / $4.1000 | Buy Now |
DISTI #
511-L4978
|
Mouser Electronics | Switching Voltage Regulators 3.3 to 50V Step-Down RoHS: Compliant | 1889 |
|
$1.8600 / $2.7200 | Buy Now |
|
STMicroelectronics | 2A Step down switching regulator RoHS: Compliant Min Qty: 1 | 1889 |
|
$2.1800 / $2.9700 | Buy Now |
|
Future Electronics | PDIP 08 .3 CU .25 AU W. RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Container: Tube | 0Tube |
|
$2.0200 / $2.2900 | Buy Now |
|
Future Electronics | PDIP 08 .3 CU .25 AU W. RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Container: Tube | 0Tube |
|
$2.0200 / $2.2900 | Buy Now |
|
Bristol Electronics | 375 |
|
RFQ | ||
|
Bristol Electronics | 150 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L4978
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L4978
STMicroelectronics
2A Step down switching regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | MINI, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 55 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Current-Max | 3.5 A | |
Output Voltage-Nom | 3.36 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 6 mA | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 300 kHz | |
Technology | BCDMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |