Part Details for L300WNS2M26 by Telemechanique Sensors
Results Overview of L300WNS2M26 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L300WNS2M26 Information
L300WNS2M26 by Telemechanique Sensors is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for L300WNS2M26
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16B1141
|
Newark | Limit Switch, Dpst-No-Db, 20A, 120Vac, Limit Switch Actuator:Rotary, Contact Configuration:Dpst-No... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
5452-L300WNS2M26-ND
|
DigiKey | SWITCH LIMIT DPST 20A 120V Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$892.3900 | Buy Now |
DISTI #
996-L300WNS2M26
|
Mouser Electronics | Limit Switches LIMIT SWITCH 600V 12AMP TYPE L | 0 |
|
$539.1800 | Order Now |
DISTI #
71435169
|
RS | LIMIT SWITCH 600V 12AMP TYPE L +OPTIONS | Telemecanique Sensors L300WNS2M26 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 1 |
|
$587.7100 | Buy Now |