Part Details for L300AD11-ST by Altech Corporation
Overview of L300AD11-ST by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L300AD11-ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK5670
|
Newark | Door Interl Shaft,300Mm, steel |Altech L300AD11-ST Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5600 / $10.0200 | Buy Now |
DISTI #
1920-1447-ND
|
DigiKey | SWITCH REMOTE SHAFT 300MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
61 In Stock |
|
$5.3873 / $7.1200 | Buy Now |
DISTI #
845-L300AD11-ST
|
Mouser Electronics | Switch Actuators DOOR INTERLOCK SHAFT,300mm RoHS: Compliant | 20 |
|
$5.3800 / $7.1200 | Buy Now |
DISTI #
70156626
|
RS | Accessory, 300 mm, Pistol handle | Altech Corp L300AD11-ST RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 270 |
|
$6.6100 / $7.2600 | Buy Now |
|
Future Electronics | 300 mm Long Steel Door Interlock Shaft RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$5.6700 / $5.9200 | Buy Now |
|
Onlinecomponents.com | Door Interlock Handle - Use LK11(Y/R) U HANDLE ONLY!! RoHS: Compliant |
62 In Stock 398 Factory Stock |
|
$4.9400 / $7.5000 | Buy Now |
|
Powell Electronics | Switch Hardware DOOR INTERL SHAFT,300mm,STEEL, USE LK11(Y/R) U HANDLE ONLY!! Min Qty: 1 | 334 |
|
$6.3500 | Buy Now |
|
Master Electronics | Door Interlock Handle - Use LK11(Y/R) U HANDLE ONLY!! RoHS: Compliant |
62 In Stock 398 Factory Stock |
|
$4.9400 / $7.5000 | Buy Now |
DISTI #
10101012
|
TestEquity LLC | Altech L300AD11-ST Door Interlock Shaft, 300mm, Steel, Use LK11(Y/R) U Handle | 5 |
|
$7.3200 | Buy Now |