-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Full Bridge Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M8222
|
Newark | Dual Full Brd Driver, Lw Noise, 15Mwatt, Motor Type:Full Bridge, No. Of Outputs:4Outputs, Output Current:2A, Output Voltage:-, Driver Case Style:Multiwatt, No. Of Pins:15Pins, Supply Voltage Min:4.5V, Supply Voltage Max:7V, Operatingrohs Compliant: Yes |Stmicroelectronics L298HN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1856 |
|
$8.1300 / $12.2300 | Buy Now |
DISTI #
497-2940-5-ND
|
DigiKey | IC HALF BRIDGE DRVR 15MULTIWATT Min Qty: 1 Lead time: 20 Weeks Container: Tube |
2160 In Stock |
|
$7.0938 / $11.2000 | Buy Now |
DISTI #
L298HN
|
Avnet Americas | Dual Full Bridge Motor Driver 15-Pin(15+Tab) MULTIWATT H Tube - Rail/Tube (Alt: L298HN) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$6.2650 / $7.1292 | Buy Now |
DISTI #
53M8222
|
Avnet Americas | Dual Full Bridge Motor Driver 15-Pin(15+Tab) MULTIWATT H Tube - Bulk (Alt: 53M8222) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 150 Partner Stock |
|
$9.1700 / $12.2300 | Buy Now |
DISTI #
511-L298HN
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Dual Full Bridge RoHS: Compliant | 2141 |
|
$7.0900 / $11.1000 | Buy Now |
DISTI #
V36:1790_06552035
|
Arrow Electronics | Dual Full Bridge Motor Driver 15-Pin(15+Tab) MULTIWATT H Tube Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2321 | Americas - 480 |
|
$6.6440 / $11.0570 | Buy Now |
|
STMicroelectronics | Dual Full Bridge Driver RoHS: Compliant Min Qty: 1 | 2141 |
|
$7.4400 / $10.8800 | Buy Now |
|
Future Electronics | L298 Series Dual Full Bridge 4 A 46 V Driver Horizontal - Multiwatt-15 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 25 Container: Tube | 0Tube |
|
$6.9600 / $7.1200 | Buy Now |
DISTI #
79003046
|
Verical | Dual Full Bridge Motor Driver 15-Pin(15+Tab) MULTIWATT H Tube Min Qty: 2 Package Multiple: 1 Date Code: 2321 | Americas - 480 |
|
$6.6440 / $11.0570 | Buy Now |
|
Bristol Electronics | 9 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L298HN
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L298HN
STMicroelectronics
Dual Full Bridge Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | ZFM | |
Package Description | HORIZONTAL, MULTIWATT-15 | |
Pin Count | 15 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Built-in Protections | OVER CURRENT | |
Input Characteristics | STANDARD | |
Interface IC Type | FULL BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-XZFM-T15 | |
JESD-609 Code | e3 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Output Characteristics | TOTEM-POLE | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 7 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 46 V | |
Supply Voltage1-Min | 4.8 V | |
Supply Voltage1-Nom | 42 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for L298HN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L298HN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L298N | Dual Full Bridge Driver | STMicroelectronics | L298HN vs L298N |