-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Push-Pull Four Channel Drivers with Diodes
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC7423
|
Newark | Motor Driver, Dc, Stepper, 0.6A, Soic-20, Ic Type:Motor Driver, Motor Type:Brushed Dc, Stepper, No. Of Outputs:4Outputs, Output Current:600Ma, Output Voltage:-, Ic Case/Package:Soic, No. Of Pins:20Pins, Supply Voltage Min:4.5V Rohs Compliant: Yes |Stmicroelectronics L293DD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7805 |
|
$4.7100 / $6.8400 | Buy Now |
DISTI #
497-1390-5-ND
|
DigiKey | IC MTR DRV BIPOLR 4.5-36V 20SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
7544 In Stock |
|
$4.5553 / $7.6900 | Buy Now |
DISTI #
18AC7423
|
Avnet Americas | Motor Driver/Controller, DC, Stepper, 4.5 V to 36 V, 4 Outputs, 2.4 A, 20 Pins, SOIC - Bulk (Alt: 18AC7423) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 437 Partner Stock |
|
$5.2100 / $6.8400 | Buy Now |
DISTI #
L293DD
|
Avnet Americas | Motor Driver/Controller, DC, Stepper, 4.5 V to 36 V, 4 Outputs, 2.4 A, 20 Pins, SOIC - Rail/Tube (Alt: L293DD) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$3.3114 / $3.5430 | Buy Now |
DISTI #
511-L293DD
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Push-Pull 4-Channel RoHS: Compliant | 3526 |
|
$4.1300 / $6.2400 | Buy Now |
DISTI #
E02:0323_00034175
|
Arrow Electronics | Dual Half Bridge Motor Driver 24V 20-Pin SO Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2427 | Europe - 439 |
|
$3.6328 / $5.3853 | Buy Now |
DISTI #
V36:1790_06552026
|
Arrow Electronics | Dual Half Bridge Motor Driver 24V 20-Pin SO Tube RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Date Code: 2427 | Americas - 320 |
|
$4.1000 / $4.1100 | Buy Now |
|
STMicroelectronics | Push-Pull Four Channel Drivers with Diodes RoHS: Compliant Min Qty: 1 | 3528 |
|
$4.2100 / $6.1200 | Buy Now |
|
Future Electronics | L293DD Series Push - Pull Quad Channel Driver with Diodes - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 20 Weeks Container: Tube | 1000Tube |
|
$3.8800 / $4.2700 | Buy Now |
|
Future Electronics | L293DD Series Push - Pull Quad Channel Driver with Diodes - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 40 Lead time: 20 Weeks Container: Tube | 0Tube |
|
$3.8800 / $4.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L293DD
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L293DD
STMicroelectronics
Push-Pull Four Channel Drivers with Diodes
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SO-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Built-in Protections | THERMAL | |
Input Characteristics | STANDARD | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Output Characteristics | 3-STATE | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Peak Current Limit-Nom | 1.2 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 36 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 24 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for L293DD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L293DD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E-L293DD013TR | Push-Pull Four Channel Drivers with Diodes | STMicroelectronics | L293DD vs E-L293DD013TR |