-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Push-Pull Four Channel Drivers
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC7422
|
Newark | Motor Driver, Dc Brush, 1A, Dip-16, Motor Type:Dc Brush, No. Of Outputs:4Outputs, Output Current:1A, Output Voltage:-, Ic Case/Package:Dip, No. Of Pins:16Pins, Supply Voltage Min:4.5V, Supply Voltage Max:36V, Qualification:- Rohs Compliant: Yes |Stmicroelectronics L293B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4727 |
|
$5.2400 | Buy Now |
DISTI #
497-L293B-ND
|
DigiKey | IC MTR DRV BIPOLAR 4.5-36V 16DIP Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
2084 In Stock |
|
$4.3654 / $7.7000 | Buy Now |
DISTI #
L293B
|
Avnet Americas | 4-Channel Motor Driver 24V 16-Pin PDIP Tube - Rail/Tube (Alt: L293B) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$3.8300 / $4.3583 | Buy Now |
DISTI #
511-L293B
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Push-Pull 4-Channel RoHS: Compliant | 775 |
|
$4.2100 / $6.3800 | Buy Now |
DISTI #
V36:1790_06552024
|
Arrow Electronics | 4-Channel Motor Driver 24V 16-Pin PDIP Tube Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2252 | Americas - 1292 |
|
$2.3190 / $3.5151 | Buy Now |
DISTI #
E02:0323_00208064
|
Arrow Electronics | 4-Channel Motor Driver 24V 16-Pin PDIP Tube Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2343 | Europe - 1232 |
|
$3.8252 | Buy Now |
|
STMicroelectronics | Push-Pull Four Channel Drivers RoHS: Compliant Min Qty: 1 | 775 |
|
$4.3000 / $6.2500 | Buy Now |
|
Future Electronics | L293B Series 36 V 2 A Quad High and Low Side 2 A 36 V Push - Pull Driver- DIP-16 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 25 Container: Tube | 0Tube |
|
$4.1800 / $4.8700 | Buy Now |
|
Future Electronics | L293B Series 36 V 2 A Quad High and Low Side 2 A 36 V Push - Pull Driver- DIP-16 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 25 Container: Tube | 0Tube |
|
$4.1800 / $4.6600 | Buy Now |
|
Future Electronics | L293B Series 36 V 2 A Quad High and Low Side 2 A 36 V Push - Pull Driver- DIP-16 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 25 Container: Tube | 0Tube |
|
$4.1800 / $4.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L293B
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L293B
STMicroelectronics
Push-Pull Four Channel Drivers
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Built-in Protections | OVER CURRENT; THERMAL | |
Input Characteristics | STANDARD | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Output Characteristics | 3-STATE | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Peak Current Limit-Nom | 2 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.1 mm | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for L293B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L293B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L293DD | Push-Pull Four Channel Drivers with Diodes | STMicroelectronics | L293B vs L293DD |