Part Details for L2153 by Telemechanique Sensors
Results Overview of L2153 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L2153 Information
L2153 by Telemechanique Sensors is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for L2153
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16B1136
|
Newark | Limit Sw, Dpst-No-Db, 20A/600V, 5A/600V, Cable Span:-, Contact Configuration:Dpst-No-Db, Contact ... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$505.5300 / $639.1300 | Buy Now |
DISTI #
5452-L2153-ND
|
DigiKey | SWITCH LIMIT DPST 20A 120V Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$572.5700 | Buy Now |
DISTI #
996-L2153
|
Mouser Electronics | Cable Pull Switches LIMIT SWITCH CABLE PULL 500V 10A, L | 0 |
|
$510.5700 / $510.5800 | Order Now |
DISTI #
75129895
|
RS | LIMIT SWITCH CABLE PULL 500V 10A T L Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$572.5700 | RFQ |