Datasheets
L17TF0912101 by:

D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Press Fit Terminal, #4-40, Plug, ROHS COMPLIANT

Part Details for L17TF0912101 by Amphenol Corporation

Overview of L17TF0912101 by Amphenol Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
L17TF0912101 Amphenol Communications Solutions Dsub, Stamped Signal 3A, Straight PCB Press-Fit, 09 Pin, Bright Tin Shell+Grounding Dimples, 0.76um(30u\\) Gold, 4-40 Threaded Rear Insert, Without Boardlock

Price & Stock for L17TF0912101

Part # Distributor Description Stock Price Buy
DISTI # L17TF0912101
Avnet Americas Conn D-Subminiature PIN 9 POS 2.77mm Press Fit ST Thru-Hole 9 Terminal 1 Port - Trays (Alt: L17TF0912101) RoHS: Compliant Min Qty: 540 Package Multiple: 540 Lead time: 12 Weeks, 0 Days Container: Tray 0
RFQ
DISTI # 523-L17TF0912101
Mouser Electronics D-Sub Standard Connectors D-SUB PRESS-FIT RoHS: Compliant 0
  • 1 $3.6900
  • 10 $3.2300
  • 90 $2.6600
  • 270 $2.3700
  • 1,080 $2.3400
  • 2,520 $2.3200
$2.3200 / $3.6900 Order Now
DISTI # L17TF0912101-AMP
TME D-Sub Min Qty: 13 167
  • 13 $3.2605
  • 130 $3.2610
$3.2605 / $3.2610 Buy Now
DISTI # L17TF0912101
IBS Electronics Conn D-Subminiature PIN 9 POS 2.77mm Press Fit ST Thru-Hole 9 Terminal 1 Port Min Qty: 240 Package Multiple: 1 167
  • 240 $3.6140
$3.6140 Buy Now
DISTI # L17TF0912101
Avnet Abacus Conn D-Subminiature PIN 9 POS 2.77mm Press Fit ST Thru-Hole 9 Terminal 1 Port (Alt: L17TF0912101) RoHS: Compliant Min Qty: 540 Package Multiple: 540 Lead time: 23 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S116708948501
Chip1Stop Conn D-Subminiature PIN 9 POS 2.77mm Press Fit ST Thru-Hole 9 Terminal 1 Port RoHS: Compliant 167
  • 20 $4.1600
  • 150 $3.4800
$3.4800 / $4.1600 Buy Now

Part Details for L17TF0912101

L17TF0912101 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

L17TF0912101 Part Data Attributes

L17TF0912101 Amphenol Corporation
Buy Now Datasheet
Compare Parts:
L17TF0912101 Amphenol Corporation D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Press Fit Terminal, #4-40, Plug, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL CORP
Package Description ROHS COMPLIANT
Reach Compliance Code unknown
Factory Lead Time 12 Weeks
Body Breadth 0.494 inch
Body Depth 0.236 inch
Body Length 1.185 inch
Body/Shell Style PLUG
Connector Type D SUBMINIATURE CONNECTOR
Contact Finish Mating TIN (15) OVER NICKEL
Contact Finish Termination TIN OVER NICKEL
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern STAGGERED
Contact Resistance 20 mΩ
Contact Style RND PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 1400VAC V
Empty Shell NO
Filter Feature NO
IEC Conformance NO
Insulation Resistance 1000000000 Ω
Insulator Material GLASS FILLED POLYETHYLENE
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.109 inch
Mating Contact Row Spacing 0.112 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 #4-40
Mounting Option 2 THREADED
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.8448 mm
Plating Thickness 30u inch
Rated Current (Signal) 5 A
Reference Standard UL
Shell Finish TIN
Shell Material STEEL
Shell Size 1/E
Terminal Length 0.134 inch
Terminal Pitch 2.7686 mm
Termination Type PRESS FIT
Total Number of Contacts 9
UL Flammability Code 94V-0

Alternate Parts for L17TF0912101

This table gives cross-reference parts and alternative options found for L17TF0912101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L17TF0912101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PDI-09S-9LPT D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle Power Dynamics Inc L17TF0912101 vs PDI-09S-9LPT
H4M09ST29CS D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle Thomas & Betts L17TF0912101 vs H4M09ST29CS
PDF-09SS-E D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Receptacle Power Dynamics Inc L17TF0912101 vs PDF-09SS-E
PDI-09S-13RT D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle Power Dynamics Inc L17TF0912101 vs PDI-09S-13RT
PDI-09S-13 D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle Power Dynamics Inc L17TF0912101 vs PDI-09S-13
PDI-09S-9H D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle Power Dynamics Inc L17TF0912101 vs PDI-09S-9H
PDI-09S-9LP D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle Power Dynamics Inc L17TF0912101 vs PDI-09S-9LP
H3M09RA29J D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle Thomas & Betts L17TF0912101 vs H3M09RA29J
H2M09RA29A D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .125-.137, Receptacle Thomas & Betts L17TF0912101 vs H2M09RA29A
717-SD-E-H-9-P-OL2-RM5 D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, #4-40, Plug, Amphenol Corporation L17TF0912101 vs 717-SD-E-H-9-P-OL2-RM5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for L17TF0912101 by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: L17TF0912101 by Amphenol Corporation

Select Manufacturer
Which Manufacturer of L17TF0912101 would you like to use for your alert(s)?
  • Please alert me when L17TF0912101 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for L17TF0912101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for L17TF0912101 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for L17TF0912101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for L17TF0912101.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare L17TF0912101 by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: