PDI-09S-9LP
Power Dynamics Inc
Description: D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle

Overview of PDI-09S-9LP by Power Dynamics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
10106264-0900A01LF Amphenol Communications Solutions PwrBlade+®,Power Connectors, Right Angle, Receptacle, 9LP
10106262-0F08002LF Amphenol Communications Solutions PwrBlade+®,Power Connectors, Right Angle, Header 9LP 32S 6LP
10106264-0904002LF Amphenol Communications Solutions PwrBlade+®,Power Connectors, Right Angle, Receptacle, 9LP 16S

CAD Models for PDI-09S-9LP by Power Dynamics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PDI-09S-9LP by Power Dynamics Inc

PDI-09S-9LP
Power Dynamics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
POWER DYNAMICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
RECESSED BOARDLOCK
Body Breadth
0.494 inch
Body Depth
0.563 inch
Body Length
1.213 inch
Body/Shell Style
RECEPTACLE
Connector Type
D SUBMINIATURE CONNECTOR
Contact Finish Mating
GOLD FLASH OVER NICKEL
Contact Finish Termination
Tin (Sn)
Contact Gender
MALE
Contact Material
BRASS
Contact Pattern
STAGGERED
Contact Resistance
15 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
1000VAC V
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
3000000000 Ω
Insulator Material
POLYBUTYLENE TEREPHTHALATE
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.109 inch
Mating Contact Row Spacing
0.112 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
#4-40
Mounting Option 2
RIVET & JACKSCREW
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.8448 mm
Plating Thickness
FLASH inch
Rated Current (Signal)
5 A
Reference Standard
UL, CSA
Shell Finish
TIN
Shell Material
STEEL
Shell Size
1/E
Terminal Length
0.125 inch
Terminal Pitch
2.7686 mm
Termination Type
SOLDER
Total Number of Contacts
9
UL Flammability Code
94V-0
Want to compare parts?
  1. PDI-09S-9LP
    Power Dynamics Inc
    D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle
    VS

Alternate Parts for PDI-09S-9LP

This table gives cross-reference parts and alternative options found for PDI-09S-9LP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDI-09S-9LP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PDI-09S-9LPT D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle Power Dynamics Inc PDI-09S-9LP vs PDI-09S-9LPT
H4M09ST29CS D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle Thomas & Betts PDI-09S-9LP vs H4M09ST29CS
PDF-09SS-E D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Receptacle Power Dynamics Inc PDI-09S-9LP vs PDF-09SS-E
PDI-09S-13RT D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle Power Dynamics Inc PDI-09S-9LP vs PDI-09S-13RT
PDI-09S-13 D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle Power Dynamics Inc PDI-09S-9LP vs PDI-09S-13
PDI-09S-9H D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle Power Dynamics Inc PDI-09S-9LP vs PDI-09S-9H
H3M09RA29J D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle Thomas & Betts PDI-09S-9LP vs H3M09RA29J
H2M09RA29A D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .125-.137, Receptacle Thomas & Betts PDI-09S-9LP vs H2M09RA29A
717-SD-E-H-9-P-OL2-RM5 D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, #4-40, Plug, Amphenol Corporation PDI-09S-9LP vs 717-SD-E-H-9-P-OL2-RM5
CA-09DPRL-11 D Subminiature Connector, 9 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle Circuit Assembly PDI-09S-9LP vs CA-09DPRL-11

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PDI-09S-9LP by Power Dynamics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PDI-09S-9LP by Power Dynamics Inc

Select Manufacturer
Which Manufacturer of PDI-09S-9LP would you like to use for your alert(s)?
  • Please alert me when PDI-09S-9LP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PDI-09S-9LP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PDI-09S-9LP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PDI-09S-9LP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PDI-09S-9LP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PDI-09S-9LP by Power Dynamics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: