Part Details for L17SM209S111R by Amphenol Corporation
Overview of L17SM209S111R by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17SM209S111R | Amphenol Communications Solutions | Dsub, Right Angle Standard Density SMT, 9 Socket, Bright Tin Shell, Flash Gold, V1 Grounding Tab+ZeFo Boardlock (PCB=1.6cm), 4-40 Rear Insert, Tape & Reel 100pcs |
Price & Stock for L17SM209S111R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L17SM209S111R
|
Avnet Americas | D SUB SMT - Tape and Reel (Alt: L17SM209S111R) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
523-L17SM209S111R
|
Mouser Electronics | D-Sub Standard Connectors D SUB SMT | 0 |
|
$2.8500 / $2.9100 | Order Now |
Part Details for L17SM209S111R
L17SM209S111R CAD Models
L17SM209S111R Part Data Attributes
|
L17SM209S111R
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L17SM209S111R
Amphenol Corporation
D Subminiature Connector, 9 Contact(s), Female, Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDARD: MIL-C-24308 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (8) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for L17SM209S111R
This table gives cross-reference parts and alternative options found for L17SM209S111R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L17SM209S111R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L77SDE09SABCH4F | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L17SM209S111R vs L77SDE09SABCH4F |
L17ED09S00 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | L17SM209S111R vs L17ED09S00 |
L177SDE09SA4CH4F | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L17SM209S111R vs L177SDE09SA4CH4F |
L17SM209S822R | D Subminiature Connector, 9 Contact(s), Female, Surface Mount Terminal, ROHS COMPLIANT | Amphenol Corporation | L17SM209S111R vs L17SM209S822R |
L17ED09S02 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | L17SM209S111R vs L17ED09S02 |
L177TSEG09SOL2RM5 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L17SM209S111R vs L177TSEG09SOL2RM5 |
L17ED09S40 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L17SM209S111R vs L17ED09S40 |
L17SM209S454T | D Subminiature Connector, 9 Contact(s), Female, Surface Mount Terminal, ROHS COMPLIANT | Amphenol Corporation | L17SM209S111R vs L17SM209S454T |
L77TSEG09SOL2RM5C309 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L17SM209S111R vs L77TSEG09SOL2RM5C309 |
L177RRE09SVFM | D Subminiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L17SM209S111R vs L177RRE09SVFM |