There are no models available for this part yet.
Overview of L17ED09S40 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17ED09S40 | Amphenol Communications Solutions | Dsub, Machined Signal 5A, IP67, Bright Tin Shell, Right Angle PCB Thru Hole, 9 Socket, Flash Gold, 4-40 Rear Insert, Two Screwlocks packed (4.8mm*9.5mm&4.8mm*10.5mm),, With Bracket&Boardlock |
Price & Stock for L17ED09S40 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
L17ED09S40
|
Avnet Americas | Connector D-Subminiature Socket 9 Position Right Angle Mount - Trays (Alt: L17ED09S40) Min Qty: 120 Package Multiple: 40 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | ||
DISTI #
523-L17ED09S40
|
Mouser Electronics | D-Sub Standard Connectors Dsub, Machined Signal 5A, IP67, Bright Tin Shell, Right Angle PCB Thru Hole, 9 Socket, Flash Gold, 4-40 Rear Insert, Two Screwlocks packed (4.8mm*9.5mm&4.8mm*10.5mm),, With Bracket&Boardlock | 0 |
|
$14.7600 / $14.9700 | Order Now |
CAD Models for L17ED09S40 by Amphenol Corporation
Part Data Attributes for L17ED09S40 by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
12 Weeks
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
GOLD FLASH OVER TIN
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
GLASS FILLED POLYBUTYLENE TEREPHTHALATE/POLYETHYLENE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD AND PANEL
|
Option
|
WATERPROOF
|
Shell Finish
|
TIN
|
Shell Material
|
CARBON STEEL
|
Shell Size
|
1/E
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
9
|
UL Flammability Code
|
94V-0
|
Alternate Parts for L17ED09S40
This table gives cross-reference parts and alternative options found for L17ED09S40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L17ED09S40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L177RREH09SVF | D Subminiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L17ED09S40 vs L177RREH09SVF |
L77DFE09S1AMN | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L17ED09S40 vs L77DFE09S1AMN |
JEY-9S-1A0C90 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | JST Manufacturing | L17ED09S40 vs JEY-9S-1A0C90 |
JEY-9S-1A4H90 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | JST Manufacturing | L17ED09S40 vs JEY-9S-1A4H90 |
PDF-09R-9-PZ | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal | Power Dynamics Inc | L17ED09S40 vs PDF-09R-9-PZ |
JEY-9S-1A0B | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | JST Manufacturing | L17ED09S40 vs JEY-9S-1A0B |
L17DEFRBA09SC309 | D Subminiature Connector, 9 Contact(s), Female, IDC Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L17ED09S40 vs L17DEFRBA09SC309 |
L17SM209S851T | D Subminiature Connector, 9 Contact(s), Female, Surface Mount Terminal, ROHS COMPLIANT | Amphenol Corporation | L17ED09S40 vs L17SM209S851T |
JES-9S-3A3B14 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | JST Manufacturing | L17ED09S40 vs JES-9S-3A3B14 |
PDF-09R-9-Z | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal | Power Dynamics Inc | L17ED09S40 vs PDF-09R-9-Z |