There are no models available for this part yet.
Overview of L17DEFRBA09PC309 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17DEFRBA09PC309 | Amphenol Communications Solutions | Dsub, Stamped siganl 3A, Straight IDC Flat ribbon, Front Metal Brigth Tin Shell+Grounding Dimples, 09 Pin, 0.76um (30u\\) Gold, M3 Rear Insert |
Price & Stock for L17DEFRBA09PC309 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
L17DEFRBA09PC309
|
Avnet Americas | Conn D-Subminiature PIN 9 POS 2.77mm IDT RA Cable Mount 9 Terminal 1 Port - Trays (Alt: L17DEFRBA09PC309) RoHS: Compliant Min Qty: 576 Package Multiple: 576 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | ||
DISTI #
523-L17DEFRBA09PC309
|
Mouser Electronics | D-Sub Standard Connectors D-SUB IDC RoHS: Compliant | 0 |
|
$2.0300 / $2.2900 | Order Now | |
DISTI #
L17DEFRBA09PC309
|
Avnet Abacus | Conn D-Subminiature PIN 9 POS 2.77mm IDT RA Cable Mount 9 Terminal 1 Port (Alt: L17DEFRBA09PC309) RoHS: Compliant Min Qty: 576 Package Multiple: 576 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for L17DEFRBA09PC309 by Amphenol Corporation
Part Data Attributes for L17DEFRBA09PC309 by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
12 Weeks
|
Additional Feature
|
STANDARD: MIL-C-24308
|
Body/Shell Style
|
PLUG
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
TIN OVER NICKEL
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
GLASS FILLED POLYETHYLENE
|
JESD-609 Code
|
e3
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
NICKEL
|
Shell Material
|
STEEL
|
Shell Size
|
1/E
|
Termination Type
|
IDC
|
Total Number of Contacts
|
9
|
UL Flammability Code
|
94V-0
|
Alternate Parts for L17DEFRBA09PC309
This table gives cross-reference parts and alternative options found for L17DEFRBA09PC309. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L17DEFRBA09PC309, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JEY-9P-1A2E90 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | JST Manufacturing | L17DEFRBA09PC309 vs JEY-9P-1A2E90 |
L777DFEH09P1AMN | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L17DEFRBA09PC309 vs L777DFEH09P1AMN |
DM10151-H5J9-4F | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | Foxconn | L17DEFRBA09PC309 vs DM10151-H5J9-4F |
JES-9P-4A3B | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | JST Manufacturing | L17DEFRBA09PC309 vs JES-9P-4A3B |
JES-9P-4A3H14 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | JST Manufacturing | L17DEFRBA09PC309 vs JES-9P-4A3H14 |
L717TSEG09POL2RM5C309 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L17DEFRBA09PC309 vs L717TSEG09POL2RM5C309 |
K88X-ED-9P-K | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Kycon Inc | L17DEFRBA09PC309 vs K88X-ED-9P-K |
JES-9P-4A3G14 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | JST Manufacturing | L17DEFRBA09PC309 vs JES-9P-4A3G14 |
HDC9M20Z00 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Amphenol Positronic | L17DEFRBA09PC309 vs HDC9M20Z00 |
DM10151-PJ9-4F | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | Foxconn | L17DEFRBA09PC309 vs DM10151-PJ9-4F |