Part Details for L177SDA15SABCH4R by Amphenol Corporation
Overview of L177SDA15SABCH4R by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L177SDA15SABCH4R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-L177SDA15SABCH4R
|
Mouser Electronics | D-Sub Standard Connectors D-SUB RoHS: Compliant | 0 |
|
Order Now |
Part Details for L177SDA15SABCH4R
L177SDA15SABCH4R CAD Models
L177SDA15SABCH4R Part Data Attributes
|
L177SDA15SABCH4R
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L177SDA15SABCH4R
Amphenol Corporation
D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C24308 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for L177SDA15SABCH4R
This table gives cross-reference parts and alternative options found for L177SDA15SABCH4R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L177SDA15SABCH4R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
717DAH15S1BUNVFM | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | L177SDA15SABCH4R vs 717DAH15S1BUNVFM |
717DAG15SAJ4VFM | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | L177SDA15SABCH4R vs 717DAG15SAJ4VFM |
717DFAF15S1BTNRM5 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | L177SDA15SABCH4R vs 717DFAF15S1BTNRM5 |
717DFAF15SCRM5 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | L177SDA15SABCH4R vs 717DFAF15SCRM5 |
717DFAG15SAJ3VF2 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | L177SDA15SABCH4R vs 717DFAG15SAJ3VF2 |
617-Y-15-S-AJ-1-21E | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | L177SDA15SABCH4R vs 617-Y-15-S-AJ-1-21E |
DAV15S464MTLF | D Subminiature Connector, 15 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | L177SDA15SABCH4R vs DAV15S464MTLF |
DAV15S367LF | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | L177SDA15SABCH4R vs DAV15S367LF |
PDI-15RS-S-G | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal | Power Dynamics Inc | L177SDA15SABCH4R vs PDI-15RS-S-G |
DAUMY-15S | D Subminiature Connector, 15 Contact(s), Female, Crimp and Poke Terminal, Socket, | Cinch Connectivity Solutions | L177SDA15SABCH4R vs DAUMY-15S |