Part Details for 717DAG15SAJ4VFM by Amphenol Corporation
Overview of 717DAG15SAJ4VFM by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 717DAG15SAJ4VFM
717DAG15SAJ4VFM CAD Models
717DAG15SAJ4VFM Part Data Attributes
|
717DAG15SAJ4VFM
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
717DAG15SAJ4VFM
Amphenol Corporation
D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 717DAG15SAJ4VFM
This table gives cross-reference parts and alternative options found for 717DAG15SAJ4VFM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 717DAG15SAJ4VFM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAMW15S032LF | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 717DAG15SAJ4VFM vs DAMW15S032LF |
DAS15S967GLF | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | 717DAG15SAJ4VFM vs DAS15S967GLF |
617-U-015-S-CF-4-21-E | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | 717DAG15SAJ4VFM vs 617-U-015-S-CF-4-21-E |
617-A-015-S-AJ-2-21 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | 717DAG15SAJ4VFM vs 617-A-015-S-AJ-2-21 |
DAMV15S465CLF | D Subminiature Connector, 15 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | 717DAG15SAJ4VFM vs DAMV15S465CLF |
DAPV15S067NLF | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 717DAG15SAJ4VFM vs DAPV15S067NLF |
DAV15S064LF | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | 717DAG15SAJ4VFM vs DAV15S064LF |
FCF-15STI | D Subminiature Connector, 15 Contact(s), Female, IDC Terminal, Socket, | Cinch Connectivity Solutions | 717DAG15SAJ4VFM vs FCF-15STI |
DAMS15S443LF | D Subminiature Connector, 15 Contact(s), Female, Wire Wrap Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | 717DAG15SAJ4VFM vs DAMS15S443LF |
DAM15S067NTLF | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | 717DAG15SAJ4VFM vs DAM15S067NTLF |