There are no models available for this part yet.
Overview of L177HRB44SVFM by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L177HRB44SVFM | Amphenol Communications Solutions | Dsub, Straight, High Density, Crimp & Poke, Bright Tin Shell, 44 Socket, M3 Fixed Front Screwlock |
Price & Stock for L177HRB44SVFM by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
L177HRB44SVFM
|
Avnet Americas | Conn Housing RCP 44 POS 2.29mm Crimp ST Cable Mount - Trays (Alt: L177HRB44SVFM) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | ||
DISTI #
523-L177HRB44SVFM
|
Mouser Electronics | D-Sub High Density Connectors 44P Sz B Recpt Hsng M3 Front Screwlock RoHS: Compliant | 0 |
|
$1.9200 / $3.0500 | Order Now |
CAD Models for L177HRB44SVFM by Amphenol Corporation
Part Data Attributes for L177HRB44SVFM by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
12 Weeks
|
Additional Feature
|
STANDARD: MIL-C-24308
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
GLASS FILLED POLYETHYLENE
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Size
|
3/B
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
44
|
UL Flammability Code
|
94V-0
|
Alternate Parts for L177HRB44SVFM
This table gives cross-reference parts and alternative options found for L177HRB44SVFM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L177HRB44SVFM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L77HDB44SD1CH3FC309 | D Subminiature Connector, 44 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | L177HRB44SVFM vs L77HDB44SD1CH3FC309 |
L77HDBG44SOL2C309 | D Subminiature Connector, 44 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L177HRB44SVFM vs L77HDBG44SOL2C309 |
L177HRB44SVF | D Subminiature Connector, 44 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L177HRB44SVFM vs L177HRB44SVF |
L77HDBH44SOL2C309 | D Subminiature Connector, 44 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L177HRB44SVFM vs L77HDBH44SOL2C309 |
L177HDB44SVF | D Subminiature Connector, 44 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L177HRB44SVFM vs L177HDB44SVF |
L77HDBH44SOL2RM5C309 | D Subminiature Connector, 44 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L177HRB44SVFM vs L77HDBH44SOL2RM5C309 |
L177HDB44SD1CH4R | D Subminiature Connector, 44 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | L177HRB44SVFM vs L177HDB44SD1CH4R |
L177HDB44SD1CH4F | D Subminiature Connector, 44 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L177HRB44SVFM vs L177HDB44SD1CH4F |
L77HDB44SD1CH4FC309 | D Subminiature Connector, 44 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | L177HRB44SVFM vs L77HDB44SD1CH4FC309 |
L77HDBH44SOL2RM8C309 | D Subminiature Connector, 44 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L177HRB44SVFM vs L77HDBH44SOL2RM8C309 |