Part Details for L177HDB44SD1CH4R by Amphenol Corporation
Overview of L177HDB44SD1CH4R by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L177HDB44SD1CH4R | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, High Density, Right Angle PCB Thru Hole, FP=8.89mm (0.35u\\), 44 Socket, 0.38m (15 in) Gold, 4-40 Rear Threaded Insert, Ground Tab, With Boardlock |
Price & Stock for L177HDB44SD1CH4R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L177HDB44SD1CH4R
|
Avnet Americas | Conn High Density D-Sub SKT 44 POS 2.29mm Solder RA Thru-Hole 44 Terminal 1 Port - Trays (Alt: L177HDB44SD1CH4R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
523-L177HDB44SD1CH4R
|
Mouser Electronics | D-Sub High Density Connectors 44P Sz B Hi Density Skt Rear Insert 4-40 RoHS: Compliant | 0 |
|
$5.3700 | Order Now |
DISTI #
L177HDB44SD1CH4R
|
Avnet Abacus | Conn High Density D-Sub SKT 44 POS 2.29mm Solder RA Thru-Hole 44 Terminal 1 Port (Alt: L177HDB44SD1CH4R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for L177HDB44SD1CH4R
L177HDB44SD1CH4R CAD Models
L177HDB44SD1CH4R Part Data Attributes
|
L177HDB44SD1CH4R
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L177HDB44SD1CH4R
Amphenol Corporation
D Subminiature Connector, 44 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (15) | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 44 | |
UL Flammability Code | 94V-0 |
Alternate Parts for L177HDB44SD1CH4R
This table gives cross-reference parts and alternative options found for L177HDB44SD1CH4R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L177HDB44SD1CH4R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L77HDB44SD1CH3FC309 | D Subminiature Connector, 44 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | L177HDB44SD1CH4R vs L77HDB44SD1CH3FC309 |
L77HDBG44SOL2C309 | D Subminiature Connector, 44 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L177HDB44SD1CH4R vs L77HDBG44SOL2C309 |
L177HRB44SVF | D Subminiature Connector, 44 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L177HDB44SD1CH4R vs L177HRB44SVF |
L77HDBH44SOL2C309 | D Subminiature Connector, 44 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L177HDB44SD1CH4R vs L77HDBH44SOL2C309 |
L177HDB44SVF | D Subminiature Connector, 44 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L177HDB44SD1CH4R vs L177HDB44SVF |
L77HDBH44SOL2RM5C309 | D Subminiature Connector, 44 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L177HDB44SD1CH4R vs L77HDBH44SOL2RM5C309 |
L177HDB44SD1CH4F | D Subminiature Connector, 44 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L177HDB44SD1CH4R vs L177HDB44SD1CH4F |
L77HDB44SD1CH4FC309 | D Subminiature Connector, 44 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | L177HDB44SD1CH4R vs L77HDB44SD1CH4FC309 |
L77HDBH44SOL2RM8C309 | D Subminiature Connector, 44 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L177HDB44SD1CH4R vs L77HDBH44SOL2RM8C309 |
L77HDB44SD1CH4RC309 | D Subminiature Connector, 44 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | L177HDB44SD1CH4R vs L77HDB44SD1CH4RC309 |