Part Details for L173YD by Kingbright
Overview of L173YD by Kingbright
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L173YD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Arch-style Led Lamp, Yellow, Diffused, Led-1a | 2 |
|
$0.0632 | Buy Now |
|
ComSIT USA | THROUGH-HOLE LED LAMP Single Color LED, Yellow, Diffused, 5mm RoHS: Compliant | Europe - 1000 |
|
RFQ | |
DISTI #
000000000000998135
|
Sager | Standard LEDs - Through Hole | 0 |
|
Buy Now |
Part Details for L173YD
L173YD CAD Models
L173YD Part Data Attributes:
|
L173YD
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L173YD
Kingbright
SINGLE COLOR LED, YELLOW, 5 mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | IC COMPATIBLE, HIGH RELIABILITY | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 5.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 590 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 5 mm | |
Surface Mount | NO | |
Terminal Finish | NOT SPECIFIED | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 100 deg |
Alternate Parts for L173YD
This table gives cross-reference parts and alternative options found for L173YD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L173YD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L174XGT | T-1 SINGLE COLOR LED, GREEN, 3.2 mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | L173YD vs L174XGT |
L-173ID | Single Color LED, High Efficiency Red, Diffused Red, 5mm, | Kingbright | L173YD vs L-173ID |
L-174XGT | Single Color LED, Green, Green Transparent, T-1, 3.2mm, | Kingbright | L173YD vs L-174XGT |