Part Details for L-173ID by Kingbright
Overview of L-173ID by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L-173ID
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64T3294
|
Newark | Led, Red, 5Mm X 2.5Mm, 8Mcd, 625Nm, Led Color:Red, Led Mounting:Through Hole, Bulb Size:2.5Mm X 5Mm, Forward Current If:30Ma, Forward Voltage:2V, Wavelength Typ:625Nm, Luminous Intensity:8Mcd, Viewing Angle:100°, Lens Shape:Dome Rohs Compliant: Yes |Kingbright L-173ID RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0350 / $0.2100 | Buy Now |
Part Details for L-173ID
L-173ID CAD Models
L-173ID Part Data Attributes
|
L-173ID
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L-173ID
Kingbright
Single Color LED, High Efficiency Red, Diffused Red, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE, HIGH RELIABILITY | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Orange | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Min | 100 cd | |
Luminous Intensity-Nom | 8.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 627 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 5 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 100 deg |
Alternate Parts for L-173ID
This table gives cross-reference parts and alternative options found for L-173ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L-173ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-174XHT | Single Color LED, Bright Red, Red Transparent, T-1, 3.2mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | L-173ID vs L-174XHT |