Part Details for L14C1 by Fairchild Semiconductor Corporation
Overview of L14C1 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L14C1
L14C1 CAD Models
L14C1 Part Data Attributes:
|
L14C1
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
L14C1
Fairchild Semiconductor Corporation
Photo Transistor, 940nm, 0.05A I(C), HERMETIC, TO-18, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | HERMETIC, TO-18, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.B | |
HTS Code | 8541.40.70.80 | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Infrared Range | YES | |
Light Current-Nom | 0.16 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Optoelectronic Device Type | PHOTO TRANSISTOR | |
Peak Wavelength | 940 nm | |
Power Dissipation-Max | 0.6 W | |
Response Time-Max | 0.000005 s | |
Shape | CYLINDRICAL | |
Size | 4.67 mm | |
Surface Mount | NO |