Part Details for L113GDTTNR254 by Kingbright
Overview of L113GDTTNR254 by Kingbright
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for L113GDTTNR254
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000997907
|
Sager | Standard LEDs - Through Hole | 0 |
|
Buy Now |
Part Details for L113GDTTNR254
L113GDTTNR254 CAD Models
L113GDTTNR254 Part Data Attributes
|
L113GDTTNR254
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L113GDTTNR254
Kingbright
Single Color LED, Green, Diffused, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 5.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7 mm | |
Packing Method | TR | |
Peak Wavelength | 565 nm | |
Shape | RECTANGULAR | |
Size | 5 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 110 deg |
Alternate Parts for L113GDTTNR254
This table gives cross-reference parts and alternative options found for L113GDTTNR254. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L113GDTTNR254, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WP103GDT | SINGLE COLOR LED, GREEN, 5mm, 2 MM X 5 MM, ROHS COMPLIANT PACKAGE-2 | Kingbright | L113GDTTNR254 vs WP103GDT |
WP1053GDT | SINGLE COLOR LED, GREEN, 5mm, 1 X 5 MM, ROHS COMPLIANT PACKAGE-2 | Kingbright | L113GDTTNR254 vs WP1053GDT |