Datasheets
WP103GDT by: Kingbright

SINGLE COLOR LED, GREEN, 5mm, 2 MM X 5 MM, ROHS COMPLIANT PACKAGE-2

Part Details for WP103GDT by Kingbright

Overview of WP103GDT by Kingbright

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Healthcare Renewable Energy Robotics and Drones

Price & Stock for WP103GDT

Part # Distributor Description Stock Price Buy
DISTI # 604-WP103GDT
Mouser Electronics Standard LEDs - Through Hole GREEN DIFFUSED RoHS: Compliant 6210
  • 1 $0.3800
  • 10 $0.2970
  • 100 $0.1340
  • 500 $0.1210
  • 1,000 $0.0980
  • 2,000 $0.0860
  • 10,000 $0.0680
  • 25,000 $0.0640
  • 50,000 $0.0620
$0.0620 / $0.3800 Buy Now
DISTI # 000000000002393228
Sager Standard LEDs - Through Hole GREEN DIFFUSED 0
Buy Now

Part Details for WP103GDT

WP103GDT CAD Models

WP103GDT Part Data Attributes:

WP103GDT Kingbright
Buy Now Datasheet
Compare Parts:
WP103GDT Kingbright SINGLE COLOR LED, GREEN, 5mm, 2 MM X 5 MM, ROHS COMPLIANT PACKAGE-2
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KINGBRIGHT ELECTRONIC CO LTD
Package Description 2 MM X 5 MM, ROHS COMPLIANT PACKAGE-2
Reach Compliance Code compliant
HTS Code 8541.40.20.00
Samacsys Manufacturer Kingbright
Additional Feature HIGH RELIABILITY
Color GREEN
Configuration SINGLE
Forward Current-Max 0.025 A
Lens Type DIFFUSED
Luminous Intensity-Nom 5.0 mcd
Mounting Feature RADIAL MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type SINGLE COLOR LED
Overall Height 7 mm
Packing Method BULK
Peak Wavelength 565 nm
Shape RECTANGULAR
Size 5 mm
Surface Mount NO
Terminal Pitch 2.54 mm
Viewing Angle 110 deg

Alternate Parts for WP103GDT

This table gives cross-reference parts and alternative options found for WP103GDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WP103GDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
W1053GDT SINGLE COLOR LED, GREEN, 5mm, Kingbright WP103GDT vs W1053GDT
Part Number Description Manufacturer Compare
W1053GDT SINGLE COLOR LED, GREEN, 5mm, Kingbright WP103GDT vs W1053GDT

WP103GDT Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WP103GDT by Kingbright.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WP103GDT by Kingbright

  • Please alert me when WP103GDT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following WP103GDT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WP103GDT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following WP103GDT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WP103GDT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WP103GDT by Kingbright

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: