Part Details for L113EDT by Kingbright
Overview of L113EDT by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L113EDT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000997905
|
Sager | Standard LEDs - Through Hole | 0 |
|
Buy Now |
Part Details for L113EDT
L113EDT CAD Models
L113EDT Part Data Attributes
|
L113EDT
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L113EDT
Kingbright
SINGLE COLOR LED, ORANGE, 5 mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Color | ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 5.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7 mm | |
Packing Method | BULK | |
Peak Wavelength | 627 nm | |
Shape | RECTANGULAR | |
Size | 5 mm | |
Surface Mount | NO | |
Terminal Finish | NOT SPECIFIED | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 110 deg |
Alternate Parts for L113EDT
This table gives cross-reference parts and alternative options found for L113EDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L113EDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-113HDT | Single Color LED, Bright Red, Diffused Red, 5mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | L113EDT vs L-113HDT |
L113SRDT | Single Color LED, Super Bright Red, Diffused Red, 5mm, 2 X 5 MM, ROHS COMPLIANT PACKAGE-2 | Kingbright | L113EDT vs L113SRDT |
L113GDTTNR5/86 | Single Color LED, Green, Diffused, 5mm, | Kingbright | L113EDT vs L113GDTTNR5/86 |
L-113SRDT | Single Color LED, Super Bright Red, Diffused Red, 5mm, 2 X 5 MM, ROHS COMPLIANT PACKAGE-2 | Kingbright | L113EDT vs L-113SRDT |
L113SRSGWT | DUAL COLOR LED, SUPER BRIGHT RED/SUPER BRIGHT GREEN, 5 mm, 2 X 5 MM, ROHS COMPLIANT PACKAGE-2 | Kingbright | L113EDT vs L113SRSGWT |