There are no models available for this part yet.
Overview of L113SRDT by Kingbright
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for L113SRDT by Kingbright
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000000997915
|
Sager | Standard LEDs - Through Hole | 0 |
|
Buy Now |
CAD Models for L113SRDT by Kingbright
Part Data Attributes for L113SRDT by Kingbright
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KINGBRIGHT ELECTRONIC CO LTD
|
Package Description
|
2 X 5 MM, ROHS COMPLIANT PACKAGE-2
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Samacsys Manufacturer
|
Kingbright
|
Additional Feature
|
HIGH RELIABILITY
|
Color
|
SUPER BRIGHT RED
|
Color@Wavelength
|
Red
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.03 A
|
Forward Voltage-Max
|
2.5 V
|
Lens Type
|
DIFFUSED RED
|
Luminous Intensity-Min
|
110 cd
|
Luminous Intensity-Nom
|
80.0 mcd
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
7 mm
|
Packing Method
|
BULK
|
Peak Wavelength
|
660 nm
|
Reverse Voltage-Max
|
5 V
|
Shape
|
RECTANGULAR
|
Size
|
5 mm
|
Surface Mount
|
NO
|
Terminal Pitch
|
2.54 mm
|
Viewing Angle
|
110 deg
|
Alternate Parts for L113SRDT
This table gives cross-reference parts and alternative options found for L113SRDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L113SRDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-113HDT | Single Color LED, Bright Red, Diffused Red, 5mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | L113SRDT vs L-113HDT |
L113GDTTNR5/86 | Single Color LED, Green, Diffused, 5mm, | Kingbright | L113SRDT vs L113GDTTNR5/86 |
L-113SRDT | Single Color LED, Super Bright Red, Diffused Red, 5mm, 2 X 5 MM, ROHS COMPLIANT PACKAGE-2 | Kingbright | L113SRDT vs L-113SRDT |
L113SRSGWT | DUAL COLOR LED, SUPER BRIGHT RED/SUPER BRIGHT GREEN, 5 mm, 2 X 5 MM, ROHS COMPLIANT PACKAGE-2 | Kingbright | L113SRDT vs L113SRSGWT |