Part Details for L051S472 by TT electronics / BI Technologies
Overview of L051S472 by TT electronics / BI Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for L051S472
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3000 |
|
RFQ |
Part Details for L051S472
L051S472 CAD Models
L051S472 Part Data Attributes
|
L051S472
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
L051S472
TT electronics / BI Technologies
RESISTOR, NETWORK, FILM, BUSSED, THROUGH HOLE MOUNT, SIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | SIP, 5010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Construction | Conformal Coated | |
First Element Resistance | 4700 Ω | |
Lead Length | 3.556 mm | |
Lead Spacing | 2.54 mm | |
Manufacturer Series | L | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 4 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.95 mm | |
Package Length | 12.7 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.41 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 4700 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Series | L(BUSSED,2%) | |
Size Code | 5010 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for L051S472
This table gives cross-reference parts and alternative options found for L051S472. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L051S472, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L051S472G3T | RES NET,THICK FILM,4.7K OHMS,100WV,2% +/-TOL,-100,100PPM TC,5010 CASE | TT electronics / BI Technologies | L051S472 vs L051S472G3T |
L051S472LFG3T | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.125W, 4700ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, 5010, | TT Electronics Resistors | L051S472 vs L051S472LFG3T |
RA05G472 | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.125W, 4700ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, 5010, | Synton-Tech Corp | L051S472 vs RA05G472 |
L051S472LF | RESISTOR, NETWORK, FILM, BUSSED, THROUGH HOLE MOUNT, SIP, ROHS COMPLIANT | TT electronics / BI Technologies | L051S472 vs L051S472LF |
L051S472AP | RES NET,THICK FILM,4.7K OHMS,100WV,2% +/-TOL,-100,100PPM TC,5010 CASE | TT electronics / BI Technologies | L051S472 vs L051S472AP |
L051S472 | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.125W, 4700ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 5010, SIP | TT Electronics Resistors | L051S472 vs L051S472 |
L051S472LFAP | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.125W, 4700ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, 5010, | TT Electronics Resistors | L051S472 vs L051S472LFAP |
L051S472AP | Array/Network Resistor, Bussed, 0.125W, 4700ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, 5010, | TT Electronics Resistors | L051S472 vs L051S472AP |
L051S472M2 | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.125W, 4700ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, 5010, | TT Electronics Resistors | L051S472 vs L051S472M2 |
L051S472LF | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.125W, 4700ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 5010, SIP, ROHS COMPLIANT | TT Electronics Resistors | L051S472 vs L051S472LF |