L051S472 vs L051S472LF feature comparison

L051S472 TT electronics / BI Technologies

Buy Now Datasheet

L051S472LF TT Electronics Resistors

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer BI TECHNOLOGIES CORP TT ELECTRONICS PLC
Package Description SIP, 5010 SIP, ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8533.21.00.50
Construction Conformal Coated Rectangular
First Element Resistance 4700 Ω 4700 Ω
Lead Length 3.556 mm 3.56 mm
Lead Spacing 2.54 mm
Manufacturer Series L
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Network Type BUSSED BUSSED
Number of Elements 4 4
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 4.95 mm 5.08 mm
Package Length 12.7 mm 12.7 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SIP SIP
Package Width 2.41 mm 2.5 mm
Packing Method BULK Bulk
Rated Power Dissipation (P) 0.125 W 0.125 W
Rated Temperature 70 °C 70 °C
Resistance 4700 Ω 4700 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Series L(BUSSED,2%)
Size Code 5010
Surface Mount NO NO
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Temperature Coefficient Tracking 50 ppm/°C 50 ppm/°C
Terminal Shape FLAT FLAT
Tolerance 2% 2%
Working Voltage 100 V 100 V
Base Number Matches 6 4
Samacsys Manufacturer IRC / TT Electronics
Element Power Dissipation 0.125 W
JESD-609 Code e1
Second/Last Element Resistance 4700 Ω
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)

Compare L051S472 with alternatives

Compare L051S472LF with alternatives