Part Details for L-DA20 by ITT Interconnect Solutions
Overview of L-DA20 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA2025-ALB | Coilcraft Inc | SMPS Transformer, 100W, ROHS COMPLIANT | |
DA2069-ALB | Coilcraft Inc | General Purpose Inductor, 25uH, 10%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
DA2062-ALD | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT |
Price & Stock for L-DA20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L-DA20
|
Avnet Americas | - Bulk (Alt: L-DA20) Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com |
3 In Stock |
|
$120.0600 / $147.7000 | Buy Now | |
DISTI #
60860378
|
Verical | L-DA20 Min Qty: 1 Package Multiple: 1 Date Code: 2003 | Americas - 2 |
|
$160.8750 / $192.0100 | Buy Now |
|
Master Electronics |
3 In Stock |
|
$120.0600 / $147.7000 | Buy Now |