There are no models available for this part yet.
Overview of L-57SRSRD by Kingbright
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for L-57SRSRD by Kingbright
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46W4631
|
Newark | Led, Red, T-1 3/4 (5Mm), 150Mcd, 640Nm, Led Color:Red, Led Mounting:Through Hole, Bulb Size:T-1 3/4 (5Mm), Forward Current If:20Ma, Forward Voltage:1.85V, Wavelength Typ:640Nm, Luminous Intensity:150Mcd, Viewing Angle:60°, Msl:- Rohs Compliant: Yes |Kingbright L-57SRSRD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
L-57SRSRD
|
Avnet Abacus | LED Uni-Color Red 655nm Standard LED 2-Pin T-1 3/4 Bag (Alt: L-57SRSRD) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now |
CAD Models for L-57SRSRD by Kingbright
Part Data Attributes for L-57SRSRD by Kingbright
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
KINGBRIGHT CORP
|
Package Description
|
ROHS COMPLIANT PACKAGE-2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.40.20.00
|
Samacsys Manufacturer
|
Kingbright
|
Additional Feature
|
IC COMPATIBLE, HIGH RELIABILITY
|
Color
|
SUPER BRIGHT RED
|
Configuration
|
COMMON BIPOLAR TERMINAL, 2 ELEMENTS
|
Forward Current-Max
|
0.03 A
|
Lens Type
|
DIFFUSED RED
|
Luminous Intensity-Nom
|
150.0 mcd
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
8.6 mm
|
Packing Method
|
BULK
|
Peak Wavelength
|
660 nm
|
Shape
|
ROUND
|
Size
|
5 mm
|
Surface Mount
|
NO
|
T-code
|
T-1 3/4
|
Terminal Pitch
|
2.54 mm
|
Viewing Angle
|
60 deg
|
Alternate Parts for L-57SRSRD
This table gives cross-reference parts and alternative options found for L-57SRSRD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L-57SRSRD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L57SRSRD | T-1 3/4 SINGLE COLOR LED, SUPER BRIGHT RED, 5 mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | L-57SRSRD vs L57SRSRD |
L59EGW/CA | T-1 3/4 DUAL COLOR LED, HIGH EFFICIENCY RED/GREEN, 5 mm, ROHS COMPLIANT PACKAGE-3 | Kingbright | L-57SRSRD vs L59EGW/CA |
L59EGW | T-1 3/4 DUAL COLOR LED, HIGH EFFICIENCY RED/GREEN, 5 mm, ROHS COMPLIANT PACKAGE-3 | Kingbright | L-57SRSRD vs L59EGW |
L57YYD | T-1 3/4 SINGLE COLOR LED, YELLOW, 5 mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | L-57SRSRD vs L57YYD |