Part Details for L59EGW by Kingbright
Overview of L59EGW by Kingbright
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L59EGW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1748 |
|
RFQ | ||
|
Quest Components | LED, Dome Style, Green/Red, Diffused | 821 |
|
$0.2250 / $0.5625 | Buy Now |
|
Quest Components | LED, Dome Style, Green/Red, Diffused | 65 |
|
$0.8700 / $1.4500 | Buy Now |
DISTI #
L59EGW
|
TTI | Standard LEDs - Through Hole 5MM R/G BI-CLR IND LAMP RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
000000000000998431
|
Sager | Standard LEDs - Through Hole 5MM R/G BI-CLR IND LAMP | 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1100 |
|
$0.1300 / $0.1900 | Buy Now |
Part Details for L59EGW
L59EGW CAD Models
L59EGW Part Data Attributes
|
L59EGW
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L59EGW
Kingbright
T-1 3/4 DUAL COLOR LED, HIGH EFFICIENCY RED/GREEN, 5 mm, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | IC COMPATIBLE, HIGH RELIABILITY | |
Color | HIGH EFFICIENCY RED/GREEN | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Nom | 60.0/50.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 627/565 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | NOT SPECIFIED | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for L59EGW
This table gives cross-reference parts and alternative options found for L59EGW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L59EGW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L59EGW/CA | T-1 3/4 DUAL COLOR LED, HIGH EFFICIENCY RED/GREEN, 5 mm, ROHS COMPLIANT PACKAGE-3 | Kingbright | L59EGW vs L59EGW/CA |
L-57SRSRD | Single Color LED, Super Bright Red, Diffused Red, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | L59EGW vs L-57SRSRD |
L59EGC | T-1 3/4 DUAL COLOR LED, HIGH EFFICIENCY RED/GREEN, 5 mm, ROHS COMPLIANT PACKAGE-3 | Kingbright | L59EGW vs L59EGC |
L-57YYD | Single Color LED, Yellow, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | L59EGW vs L-57YYD |