Part Details for L-53SYC by Kingbright
Overview of L-53SYC by Kingbright
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L-53SYC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33117438
|
Verical | LED Uni-Color Yellow 590nm 2-Pin T-1 3/4 T/R RoHS: Compliant Min Qty: 589 Package Multiple: 1 | Americas - 1367 |
|
$0.1235 / $0.1277 | Buy Now |
DISTI #
L-53SYC
|
TME | LED, 5mm, yellow, 400÷2500mcd, 30°, Front: convex, 2÷2.5V Min Qty: 1 | 3198 |
|
$0.1250 / $0.5140 | Buy Now |
DISTI #
L-53SYC
|
Avnet Abacus | LED Uni-Color Yellow 590nm 2-Pin T-1 3/4 T/R (Alt: L-53SYC) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | LED Indication - Discrete ROHS | 90 |
|
$0.0936 / $0.0985 | Buy Now |
Part Details for L-53SYC
L-53SYC CAD Models
L-53SYC Part Data Attributes
|
L-53SYC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L-53SYC
Kingbright
Single Color LED, Super Bright Yellow, Water Clear, T-1 3/4, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | HIGH RELIABILITY | |
Color | SUPER BRIGHT YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
JESD-609 Code | e3 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 30 cd | |
Luminous Intensity-Nom | 1300.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | TR | |
Peak Wavelength | 590 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 30 deg |
Alternate Parts for L-53SYC
This table gives cross-reference parts and alternative options found for L-53SYC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L-53SYC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-53SRSGW | Dual Color LED, Super Bright Red/super Bright Green, Diffused White, T-1 3/4, 5mm, | Kingbright | L-53SYC vs L-53SRSGW |